Omron Servomotores
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Motor Current - (A) | Motor Voltage | Operating Speed - (r/min) | Operating Torque - (N.m) | Configuration | Motor Shape | Number of Shafts | Number of Phases | Number of Poles | Rotor Inertia | Body Length - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R88MK1K020FS2
Servo Motors AC Motor Square 400VAC 2.8A 1000W 50Hz/60Hz 2000r/min 4.77N.m 10Pole 1Shaft
|
Existencias
2
$1,584.00
Por unidad
|
Omron | Servomotores | AC Motor | 2.8 | 400VAC | Motor Only | Square | 1 | 3 | 10 | 4600g.cm² | 94 | No | No | No | No | No | EAR99 | No | ||||
R88M-K40030H-BS2
Servo Motors AC Motor Square 230VAC 2.4A 400W 50Hz/60Hz 3000r/min 1.3N.m 10Pole 1Shaft
|
|
Omron | Servomotores | AC Motor | 2.4 | 230VAC | Motor Only | Square | 1 | 1 | 10 | 280g.cm² | 76 | No | No | No | No | No | EAR99 | No | No | |||
R88M-1M10030T-S2
Servo Motors AC Motor Square 200VAC 0.84A 100W 50Hz/60Hz 3000r/min 0.318N.m 1Shaft
|
|
Omron | Servomotores | AC Motor | 0.84 | 200VAC | Motor Only | Square | 1 | 1|3 | 890g.cm² | 90 | No | No | No | No | EAR99 | Yes | Yes |