NXP Semiconductors RF and Microwave
944 NXP Semiconductors RF and Microwave
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Device Type | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Maximum Output Frequency - (MHz) | Configuration | Bus Type | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Programmability | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum I/Q Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Maximum Conversion Gain - (dB) | Maximum AGC - (dB) | Flash Size - (KB) | Operating Band Frequency - (MHz) | Interface Type | Typical Input Power | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Typical Noise Figure - (dB) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SL2S2002FUD,003 NFC/RFID Tag and Transponder Chip 13553kHz to 13567kHz 1Kbit Die |
Existencias
104,238
$0.1369
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | Chip | ISO/IEC 15693|ISO/IEC 18000-3 | 1Kbit | 53 | 13553 to 13567 | Passive | Read/Write | Active | 1500 | Die | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
FRDM-KW41Z
KW41Z 802.15.4 LR-WPAN Development Board
|
Existencias
1
$171.58
Por unidad
|
NXP Semiconductors | Placas y kits de desarrollo inalámbricos/RF | Development Board | KW41Z | 802.15.4 LR-WPAN | Arduino | USB | Each | Active | No | No | No | No | No | 5A992 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PCF7936AA/3851/C/6
Immobilizer Transponder for Advanced Security
|
Existencias
9,980
Desde $3.29 hasta $5.42
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | PLLMC | Unknown | Unknown | No | No | No | No | 5A992c. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| NT2H1311G0DUDZ NFC/RFID Tag and Transponder IC 13560kHz 144Byte Die Wafer |
Existencias
81,791
$0.138
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | IC | ISO/IEC 14443-A|MIFARE | 144Byte | 106 | 13560(Typ) | Passive | Wafer | Read/Write | Active | 100 | Die | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Compradas
NT3H2111W0FT1X
NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin SO T/R
|
Existencias
13,004
$0.5146
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | IC | ISO/IEC 14443-A | 1KByte | 13560(Typ) | Passive | Tape and Reel | Read/Write | Active | 100 | 8 | SO | SO | No | No | Unknown | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TEF6638HW/V106ZK
Tuner Digital 1-Chip
|
Existencias
290
Desde $11.30 hasta $18.90
Por unidad
|
NXP Semiconductors | Sintonizadores | 100 | HTQFP EP | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PN5180A0HN/C1E
NFC/RFID Read/Write 13.56MHz 40-Pin HVQFN EP Tray
|
Existencias
130
$5.306
Por unidad
|
NXP Semiconductors | Lector y grabador NFC/RFID | Felica|ISO/IEC 14443-A|ISO 14443-B|ISO/IEC 15693|ISO/IEC 18000-3|ISO/IEC 18092|ISO/IEC 21481|MIFARE | IC | 848 | 13.56(Typ) | 20|250 | SPI | Tray | Read/Write | Active | 160 | 40 | HVQFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PN5120A0HN1/C1,151
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP
|
Existencias
490
$5.9991
Por unidad
|
NXP Semiconductors | Lector y grabador NFC/RFID | FeliCa|ISO/IEC 14443-A|ISO/IEC 14443-B|MIFARE | IC | 3400 | 13.56(Typ) | 9 | I2C/SPI/UART | Industrial | Tray | Read/Write | Active | 50 | 32 | HVQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PN5120A0HN1/C2,151
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray
|
Existencias
496
$4.802
Por unidad
|
NXP Semiconductors | Lector y grabador NFC/RFID | FeliCa|ISO/IEC 14443-A|ISO/IEC 14443-B|MIFARE | IC | 3400 | 13.56(Typ) | 40 | I2C/SPI/UART | Tray | Read/Write | Active | 100 | 32 | HVQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| SL2S2602FUD/BGZ High Performance NFC/RFID Transponder IC |
Existencias
90,137
$0.1191
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | Active | 4 | Wafer | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
TEF6686HN/V102K
Tuners AM/FM Radio Automotive AEC-Q100 32-Pin HVQFN EP Tray
|
Existencias
2,408
Desde $4.384 hasta $6.44
Por unidad
|
NXP Semiconductors | Sintonizadores | I2C | 35 | Tray | Active | 32 | HVQFN EP | QFN | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
MFRC52201HN1,157
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray
|
Existencias
58
$4.372
Por unidad
|
NXP Semiconductors | Lector y grabador NFC/RFID | IC | 3400 | 13.56(Typ) | 9 | I2C/SPI/UART | Tray | Read/Write | Active | 50 | 32 | HVQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PCF7939MA/CABC0800
IC TRANSPONDER IMMOBILIZER PLLMC
|
Existencias
1,975
$4.05
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | Unknown | Unknown | Unknown | Unknown | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MF3ICD4101DUD/05,0 NFC/RFID Tag and Transponder IC 13560kHz 8KByte 8-Pin FFC |
Existencias
17,036
$1.529
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | IC | ISO/IEC 14443-A | 8KByte | 848 | 13560(Typ) | Passive | Read/Write | 8 | FFC | Unknown | No | No | No | No | 5A992 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
MKW41Z256VHT4
BT+ZigBee Module 2360MHz to 2480MHz Medical 48-Pin Laminate QFN EP Tray
|
Existencias
2,285
$4.253
Por unidad
|
NXP Semiconductors | Módulo inalámbrico combinado | BT+ZigBee | Module | 2360 to 2480 | 64K | 2400(Typ) | Tray | Active | 48 | Laminate QFN EP | QFN | No | Yes | No | No | No | No | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MCXW716AMFPAT
BT+ZigBee Chip 2360MHz to 2483.5MHz 40-Pin HVQFN EP Tray
|
Existencias
2,450
Desde $4.639 hasta $5.213
Por unidad
|
NXP Semiconductors | Módulo inalámbrico combinado | BT+ZigBee | Chip | 2360 to 2483.5 | Industrial | Tray | 40 | HVQFN EP | QFN | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
QN9080DHNE
Bluetooth v5.0 (BLE) SMART SOC 16Mbps 48-Pin HVQFN EP Tray
|
Existencias
162
$4.802
Por unidad
|
NXP Semiconductors | Bluetooth | Chip | Bluetooth v5.0 (BLE) | I2C/SPI/UART/USB | 16 | 0.05 | Tray | Active | 48 | HVQFN EP | QFN | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| K32WA-001-T10 K32W041A Combo Wireless Module Evaluation Board |
Existencias
1
$44.10
Por unidad
|
NXP Semiconductors | Placas y kits de desarrollo inalámbricos/RF | Evaluation Board | K32W041A | Combo Wireless Module | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
QN9080DHNY
Bluetooth v5.0 (BLE) SMART SOC 16Mbps 48-Pin HVQFN EP T/R
|
Existencias
75
Desde $5.316 hasta $5.497
Por unidad
|
NXP Semiconductors | Bluetooth | Chip | Bluetooth v5.0 (BLE) | I2C/SPI/UART/USB | 16 | 0.05 | Tape and Reel | Active | 48 | HVQFN EP | QFN | No | No | No | No | 5A992 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NT3H1201W0FHKH
NFC/RFID Tag and Transponder IC 13560kHz 2KByte 8-Pin XQFN EP T/R
|
Existencias
1
$0.2817
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | IC | ISO/IEC 14443-A | 2KByte | 106 | 13560(Typ) | Passive | Tape and Reel | Read/Write | Active | 100 | 8 | XQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| K32WAM-001-T10 K32W041AM Combo Wireless Module Evaluation Board |
Existencias
1
$38.00
Por unidad
|
NXP Semiconductors | Placas y kits de desarrollo inalámbricos/RF | Evaluation Board | K32W041AM | Combo Wireless Module | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
QN9090HN/001K
Bluetooth v5.0 (BLE) SMART SOC 2Mbps 40-Pin HVQFN EP Tray
|
Existencias
2,450
Desde $2.59 hasta $2.752
Por unidad
|
NXP Semiconductors | Bluetooth | Chip | Bluetooth v5.0 (BLE) | I2C/SPI/UART | 2 | 0.0203(Typ) | Tray | 40 | HVQFN EP | QFN | Yes | No | No | No | No | 5A992 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NTP53121G0JHKZ
NFC/RFID Tag and Transponder IC 13560kHz 2KByte 16-Pin XQFN T/R
|
Existencias
11,139
Desde $0.6424 hasta $0.7297
Por unidad
|
NXP Semiconductors | Transpondedor y Etiqueta NFC/RFID | IC | ISO/IEC 15693 | 2KByte | 13560(Typ) | Passive | Tape and Reel | Read/Write | 16 | XQFN | QFN | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MKW31Z256VHT4
Bluetooth v4.2 (BLE) SMART SOC 1Mbps 3.3V 48-Pin Laminate QFN EP Tray
|
Existencias
1,300
$3.606
Por unidad
|
NXP Semiconductors | Bluetooth | Chip | Bluetooth v4.2 (BLE) | MSK|GFSK|FSK | I2C/SPI/UART | ISM | 1 | 2.4GHz | Tray | 48 | Laminate QFN EP | QFN | No | No | No | No | No | 5A992 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
QN9020/DY
Ultra low power Bluetooth LE system-on-chip solution
|
Existencias
135
Desde $2.863 hasta $3.058
Por unidad
|
NXP Semiconductors | Bluetooth | Chip | I2C/SPI/UART | 1 | 0.0133(Typ) | Tape and Reel | Active | 48 | HVQFN EP | QFN | No | Yes | No | No | No | No | 5A992c. | No |