NXP Semiconductors Microcontrollers and Processors
10,027 NXP Semiconductors Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Family Name | Supported Device | Number of Colors Supported | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Minimum Endurance - (Cycles) | Device Core | Data Retention - (Year) | CPU Interface | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Key Size | DRAM Interface | Program Memory Type | Program Memory Size | Number of Keys | Maximum Clock Rate - (MHz) | USB | RAM Size | Memory Size | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Interface Type | Processing Unit | USART | Maximum Supply Current - (A) | Programmability | Data Cache Size | SATA | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | ADC | PWM | Number of ADCs | Display Interface | Device Input Clock Speed - (MHz) | Display Type | Operating Systems | Ethernet Interface Type | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | Ethernet Speed | JTAG Support | UART | Audio Interfaces | CAN | Bluetooth Location | Wi-Fi Location | PCI | I2S | Daughter Cards | Watchdog | Supported PMIC Devices | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Tradename | Product Length - (mm) | Product Depth - (mm) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Compatible External Board | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MK40DX256VLK7
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
|
Existencias
960
$7.3085
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | K40 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 256KB | 72 | 1 | 64KB | 32 | CAN/I2C/I2S/SPI/UART/USB | 0 | Yes | 52 | 2 | 5 | 27/27 | 2 | 12 | 16/16 | 1 | 4 | 1 | 1 | 1 | 0 | Tray | 2 | 1 | 80 | LQFP | QFP | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
MIMX8ML3CVNKZAB
SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 548-Pin LFBGA Tray
|
Existencias
126
$33.96
Por unidad
|
NXP Semiconductors | SOC y procesadores de la aplicación | Applications Processor | i.MX 8M | ARM Cortex A53|ARM Cortex M7 | ARM | ROM | 256KB | 1600/800 | 2 | 868KB | 32KB | 64 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | Microcontroller | 0 | Yes | 32KB | 3 | 6 | 4 | 2 | 0 | 0 | 2 | i.MX | Tray | 6 | 548 | LFBGA | BGA | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MK61FX512VMD12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
|
Existencias
1,600
$12.641
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | K61 | RISC | ARM Cortex M4 | ARM | 120 | Flash | 512KB | 120 | 2 | 128KB | 32 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 0 | Yes | 95 | 3 | 8 | 53 | 2 | 4 | 12/12 | 16/16/16/16 | 2 | 6 | 2 | 2 | 1 | 1 | Tray | 2 | 2 | 144 | MAP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
MKL05Z16VLC4
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray
|
Existencias
500
$2.263
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | KL05 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 16KB | 48 | 0 | 2KB | 32 | I2C/SPI/UART | 0 | Yes | 22 | 2 | 4 | 14 | 2 | 1 | 12 | 12 | 1 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 1 | 32 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
MCXA346VLL
MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.8V/2.5V/3.3V Tray
|
Existencias
1,260
Desde $2.704 hasta $4.208
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | MCX | RISC | ARM Cortex M33 | ARM | 180 | Flash | 1MB | 180 | 0 | 256KB | 32 | CAN/I2C/SPI/UART | 0 | Yes | 86 | 2 | 10 | 4 | 12 | 16/16/16/16 | 1 | 6 | 1 | 0 | 0 | Tray | 4 | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MIMX8MM3DVTLZAA
SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 486-Pin LFBGA Tray
|
Existencias
152
Desde $20.49 hasta $32.30
Por unidad
|
NXP Semiconductors | SOC y procesadores de la aplicación | Applications Processor | i.MX 8M | ARM Cortex A53|ARM Cortex M4 | ARM | ROM | 256KB | 1800 | 2 | 288KB | 32KB|16KB | 32 | Ethernet/I2C/SPI/UART/USB | Microcontroller | 0 | Yes | 16KB|32KB | 3 | 4 | MIPI | RGMII/RMII | 10Mbps/100Mbps/1000Mbps | 4 | 0 | 1 | 0 | 3 | 1 | i.MX | Tray | 4 | 486 | LFBGA | BGA | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
MIMX8MN5CVPIZAA
SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 306-Pin TBGA Tray
|
Existencias
164
Desde $16.20 hasta $24.80
Por unidad
|
NXP Semiconductors | SOC y procesadores de la aplicación | Applications Processor | i.MX 8M | ARM Cortex A53|ARM Cortex M7 | ARM | ROM | 256KB | 1400 | 1 | 544KB | 32KB | 32 | Ethernet/I2C/I2S/SPI/UART/USB | Microcontroller | 0 | Yes | 32KB | 3 | 6 | 4 | MIPI | RGMII/RMII | 10Mbps/100Mbps/1000Mbps | 4 | 0 | 0 | 5 | 3 | 1 | i.MX | Tray | 4 | 306 | TBGA | BGA | No | No | No | No | 5A992c. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MC56F82746VLF
MCU 32-bit 56800 EX RISC 64KB Flash 3.3V Automotive AEC-Q100 48-Pin LQFP Tray
|
Existencias
1,250
Desde $1.784 hasta $1.851
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | MPC56xx | RISC | 56800 EX | 56800 EX | 100 | Flash | 64KB | 100 | 0 | 8KB | 32 | CAN/I2C/SPI | 0 | Yes | 39 | 1 | 2 | 5/5 | 1 | 2 | 12 | 12/12 | 1 | 0 | 1 | 0 | 1 | 0 | Tray | 1 | 2 | 48 | LQFP | QFP | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||
S9S12G96F0CLH
MCU 16-bit S12 CISC 96KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
|
Existencias
1,060
$3.554
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | S12 | CISC | S12 | S12 | 25 | Flash | 96KB | 25 | 0 | 8KB | 16 | CAN/SCI/SPI | 0 | Yes | 54 | 3 | 1 | 16 | 8 | 1 | 10 | 2 | 0 | 1 | 0 | 1 | 0 | Tray | 0 | 64 | LQFP | QFP | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
SE050E2HQ1/Z01Z3Z
Authenticator 50KB 20-Pin HX2QFN EP T/R
|
Existencias
903
Desde $1.891 hasta $2.548
Por unidad
|
NXP Semiconductors | Authenticators | SHA-1|SHA-224|SHA-256|SHA-384|SHA-512 | 20000000 | 25 | 128bit@AES|192bit@AES|256bit@AES | 2@DES|3@DES | 50KB | I2C | Yes | 40nm | Tape and Reel | 20 | HX2QFN EP | QFN | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC56F8357VPYE
MCU 16-bit 56800E CISC 256KB Flash 3.3V 160-Pin LQFP Tray
|
Existencias
100
Desde $28.09 hasta $31.77
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | MC56F83xx | CISC | 56800E | 60 | Flash | 256KB | 60 | 0 | 20KB | 16 | CAN/SCI/SPI | 0 | Yes | 76 | 2 | 4 | 4/4/4/4 | 12 | 4 | 12/12/12/12 | 0 | 1 | 0 | 1 | 0 | Tray | 0 | 160 | LQFP | QFP | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
MCF51AC256BCLKE
MCU 32-bit ColdFire RISC 256KB Flash 3.3V/5V 80-Pin LQFP Tray
|
Existencias
150
Desde $10.70 hasta $18.10
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | MCF51AC | RISC | ColdFire | ColdFire | 50 | Flash | 256KB | 50 | 0 | 32KB | 32 | I2C/SCI/SPI | 0 | Yes | 69 | 2 | 2 | 24 | 1 | 12 | 0 | 0 | 0 | 1 | 0 | Tray | 1 | 80 | LQFP | QFP | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
SPC5644AF0MLU1
MCU 32-bit e200z4 RISC 4MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP Tray
|
Existencias
2,800
$27.80
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | MPC56xx | RISC | e200z4 | e200 | 150 | Flash | 4MB | 150 | 0 | 192KB | 32 | CAN/SCI/SPI | 0 | Yes | 84 | 3 | 2 | 40/40 | 2 | 12/12 | 0 | 3 | 0 | 1 | 0 | Tray | 1500 | 0 | 176 | LQFP | QFP | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
IMX91LP4EVK-11CM
I.MX91 Application Processor and SOC Evaluation Kit 1400MHz CPU 2GB RAM 16GB eMMC Linux BSP
|
Existencias
4
$507.65
Por unidad
|
NXP Semiconductors | Placas y kits de desarrollo del sistema integrado | Evaluation Kit | I.MX91 | Application Processor and SOC | eMMC | 16GB | 1400 | 4 | 2GB | 40 | 1 | RGB | LCD | micro SD | Yes | Yes | 1 | Yes | 2 | 1 | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MCIMX6S6AVM08AC
SOC i.MX 6Solo ARM Cortex A9 624-Pin MAP-BGA Tray Automotive AEC-Q100
|
Existencias
300
Desde $27.94 hasta $37.60
Por unidad
|
NXP Semiconductors | SOC y procesadores de la aplicación | Applications Processor | i.MX 6Solo | ARM Cortex A9 | ARM | ROM | 96KB | 800 | 4 | 128KB | 32 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | Microprocessor | 0 | Yes | 4 | 3 | 4 | 40nm | 10Mbps/100Mbps/1000Mbps | 5 | 2 | 3 | 2 | 1 | Tray | 4 | 624 | MAP-BGA | BGA | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | 5A992c. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
DSPB56720CAG
DSP 24bit 200MHz 200MIPS 144-Pin LQFP Tray Automotive AEC-Q100
|
Existencias
240
$35.3736
Por unidad
|
NXP Semiconductors | Procesadores Digitales de Señales - DSPs | DSP56300 | 0 | 200 | 24 | I2C/SPI | 0 | No | 1 | 200 | 0 | 0 | 0 | 0 | Tray | 1 | 144 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MCF54416CMJ250
MPU MCF5441x RISC 32bit 250MHz 3.3V 256-Pin MAP-BGA Tray
|
Existencias
1,549
Desde $15.21 hasta $18.32
Por unidad
|
NXP Semiconductors | Microprocesador | MCF5441x | RISC | ColdFire | ColdFire | 1 | 2 | 8KB | 32 | CAN/Ethernet/I2C/SPI/UART/USB | 0 | Yes | 8KB | 4 | Yes | MII/RMII | 10Mbps/100Mbps | 3 | 2 | 0 | 2 | Tray | 6 | 256 | MAP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S912XDP512J1MAL
MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray
|
Existencias
160
$11.334
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | HCS12X | CISC | HCS12X | S12 | 80 | Flash | 512KB | 80 | 0 | 32KB | 16 | CAN/I2C/SCI/SPI | 0 | Yes | 91 | 3 | 2 | 8/16 | 1 | 2 | 10/10 | 0 | 5 | 0 | 1 | 0 | Tray | 1 | 112 | LQFP | QFP | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
LPC5536JBD100E
MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 100-Pin HLQFP EP Tray
|
Existencias
90
Desde $5.437 hasta $8.32
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | RISC | ARM Cortex M33 | ARM | 150 | Flash | 256KB | 150 | 1 | 128KB | 32 | CAN/I2C/I2S/SPI/USART/USB | 8 | Yes | 66 | 8 | 5 | 23/23 | 2 | 12/12/12 | 16/16 | 3 | 8 | 1 | 8 | 0 | Tray | 8 | 100 | HLQFP EP | QFP | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S912XEQ384BVAA
MCU 16-bit S12X RISC 384KB Flash 1.8V/2.8V/5V Automotive AEC-Q100 80-Pin PQFP Tray
|
Existencias
336
Desde $13.73 hasta $23.49
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | S12X | RISC | S12X | S12 | 50 | Flash | 384KB | 50 | 0 | 24KB | 16 | CAN/I2C/SCI/SPI | 0 | 59 | 3 | 1 | 8/8 | 2 | 12/12 | 0 | 5 | 0 | 0 | Tray | 2 | 80 | PQFP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 3A991.a.2 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC908GZ60CFUE
MCU 8-bit HC08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
|
Existencias
9,156
Desde $15.4723 hasta $15.8835
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | HC08 | CISC | HC08 | HC08 | 8 | Flash | 60KB | 8 | 0 | 2KB | 8 | CAN/SCI/SPI | 0 | Yes | 53 | 1 | 2 | 24 | 1 | 1 | 10 | 0 | 1 | 0 | 1 | 0 | Tray | 0 | 64 | PQFP | QFP | No | Unknown | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
FS32K142HAT0VLHT
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
|
Existencias
628
Desde $4.81 hasta $7.67
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | RISC | ARM Cortex M4F | ARM | 80 | Flash | 256KB | 80 | 0 | 36KB | 32 | CAN/I2C/SPI/UART | 0 | Yes | 89 | 2 | 6 | 16/16 | 2 | 8 | 12/12 | 1 | 2 | 2 | 0 | 1 | 0 | Tray | 1 | 1 | 64 | LQFP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 5A992.c | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
MKE02Z16VLC4
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
|
Existencias
18,901
Desde $1.323 hasta $1.342
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | KE02 | RISC | ARM Cortex M0+ | ARM | 40 | Flash | 16KB | 40 | 0 | 2KB | 32 | I2C/SPI/UART | 0 | Yes | 28 | 2 | 4 | No | 16 | 2 | 1 | 6 | 12 | 1 | 2 | 0 | 0 | 1 | 0 | Tray | 1 | 2 | 32 | LQFP | QFP | No | Yes | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||
LPC11U12FBD48/201,
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
|
Existencias
360
Desde $2.084 hasta $3.603
Por unidad
|
NXP Semiconductors | Microcontrollers - MCUs | LPC11U00 | RISC | ARM Cortex M0 | ARM | 50 | Flash | 16KB | 50 | 1 | 6KB | 32 | I2C/USART/USB | 1 | Yes | 40 | 2 | 4 | 8 | 1 | 10 | 0 | 0 | 0 | 1 | 0 | Tray | 1500 | 1 | 48 | LQFP | QFP | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
MVF61NN151CMK50
MPU Vybrid VF6xx 32bit 500MHz 364-Pin LFBGA Tray
|
Existencias
360
Desde $25.46 hasta $31.48
Por unidad
|
NXP Semiconductors | Microprocesador | VF6xx | ARM Cortex A5|ARM Cortex M4 | ARM | 2 | 1 | 32 | CAN/Ethernet/I2C/SPI/UART/USB | 0 | Yes | 4 | No | MII/RMII | 40nm | 10Mbps/100Mbps | 6 | 2 | 0 | 2 | Tray | 4 | 364 | LFBGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | Yes | No |