NXP Semiconductors Tiristores
87 NXP Semiconductors Tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Peak On-State Voltage - (V) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Rated Average On-State Current - (A) | Maximum Holding Current - (mA) | Repetitive Peak Forward Blocking Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BTA212B-600B,118
TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 1.5 | 1.6@17A | 50 | 600 | 60 | 600 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
BT131-600,116
TRIAC 600V 1A(RMS) 13.7A 3-Pin TO-92 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 20(Typ) | 1 | 1.5@1.4A | 7 | 600 | 5 | 600 | 1 | 0.5 | Tape and Reel | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BT136X-600E,127
TRIAC 600V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 1.7@5A | 25 | 600 | 15 | 600 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT137B-600F,118
TRIAC 600V 8A(RMS) 71A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.65@10A | 70 | 600 | 20 | 600 | 8 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
BT139B-600E,118
TRIAC 600V 170A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 1.6@20A | 25 | 600 | 45 | 600 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
| BT148W-600R,115 SCR 600V 1A(RMS) 11A 4-Pin(3+Tab) SOT-223 |
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 50(Typ) | 1.5 | 1.5@2A | 0.2 | 600 | 0.6 | 6 | 600 | 5 | 1 | 0.5 | 4 | SOT-223 | SOT | No | No | No | EAR99 | No | |||||||
BTA312B-600CT,118
TRIAC 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 300(Min) | 1 | 1.6@15A | 35 | 600 | 35 | 600 | 12 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
Z0103NN0,135
TRIAC 800V 1A(RMS) 13.8A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 80(Min) | 1 | 1.6@1A | 5 | 800 | 7 | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BTA208S-600D,118
TRIAC 600V 72A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 20(Min) | 1 | 1.65@10A | 5 | 600 | 15 | 600 | 0.5 | Tape and Reel | 3 | DPAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BT138X-600E,127
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50 | 150(Typ) | 1.5 | 1.65@15A | 25 | 600 | 30 | 600 | 12 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT137-800,127
TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.65@10A | 70 | 800 | 20 | 800 | 8 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BTA312B-600D,118
TRIAC 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 20(Min) | 1 | 1.6@15A | 5 | 600 | 10 | 600 | 12 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |