NXP Semiconductors Tiristores
87 NXP Semiconductors Tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Peak On-State Voltage - (V) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Rated Average On-State Current - (A) | Maximum Holding Current - (mA) | Repetitive Peak Forward Blocking Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BTA208-800B,127
TRIAC 800V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Tube
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 1.65@10A | 50 | 800 | 60 | 800 | 8 | 0.5 | Tube | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
OT415Q
TRIAC Diode 600V 12A(RMS) 153A 3-Pin(3+Tab) TO-220AB
|
|
NXP Semiconductors | TRIACs | 100 | 500(Min) | 1 | 1.6@18A | 35 | 600 | 35 | 600 | 12 | 2 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | No | ||||||||
BTA312-600E,127
TRIAC 600V 12A(RMS) 110A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 50(Min) | 1 | 1.6@15A | 10 | 600 | 15 | 600 | 12 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BTA216X-600B,127
TRIAC 600V 16A(RMS) 150A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 1.5@20A | 50 | 600 | 60 | 600 | 16 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT168GW,115
SCR 600V 1A(RMS) 9A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 800(Typ) | 0.8 | 1.7@1.2A | 0.2 | 600 | 0.63 | 5 | 600 | 5 | 1 | 0.1 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
MAC97A6,116
TRIAC 400V 0.6A(RMS) 8.8A 3-Pin TO-92 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 45(Typ) | 1.5 | 1.9@0.85A | 7 | 400 | 10 | 400 | 0.6 | 0.1 | Tape and Reel | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
BT151S-800R,118
SCR 800V 12A(RMS) 132A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 1000(Typ) | 1.5 | 1.75@23A | 15 | 800 | 7.5 | 20 | 800 | 5 | 12 | 0.5 | Tape and Reel | 3 | DPAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BT134-600D,127
TRIAC 600V 4A(RMS) 27A 3-Pin SIP Rail
|
|
NXP Semiconductors | TRIACs | 50 | 5(Typ) | 1 | 1.7@5A | 10 | 600 | 10 | 600 | 4 | 0.5 | Rail | 3 | SIP | SIP | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BT138-600E,127
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 150(Typ) | 1 | 1.65@15A | 25 | 600 | 30 | 600 | 12 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
Z0103MN,135
TRIAC 600V 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 10(Min) | 1 | 1.6@1A | 5 | 600 | 7 | 600 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
BTA204X-800C/L03Q
TRIAC 800V 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 1.5 | 1.7@5A | 35 | 800 | 20 | 800 | 0.5 | Rail | 3 | TO-220F | No | No | Unknown | Unknown | Unknown | No | |||||||||||
BT138-600G,127
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.65@15A | 100 | 600 | 60 | 600 | 12 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BT152-500RT,127
SCR 500V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Tube
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 300(Typ) | 1 | 1.75@40A | 32 | 500 | 13 | 60 | 500 | 5 | 20 | 1 | Tube | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BTA410Y-600CT,127
TRIAC 600V 10A(RMS) 110A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 500(Min) | 1 | 1.6@15A | 35 | 600 | 35 | 600 | 10 | 2 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BTA208S-600B,118
TRIAC 600V 72A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 1.65@10A | 50 | 600 | 60 | 600 | 0.5 | Tape and Reel | 3 | DPAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BTA208X-800E,127
TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 100 | 60(Min) | 1 | 1.65@10A | 10 | 800 | 12 | 800 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT151-500R,127
SCR 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 1000(Typ) | 1.5 | 1.75@23A | 15 | 500 | 7.5 | 20 | 500 | 5 | 12 | 0.5 | Rail | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
Z0103NA0,116
TRIAC 800V 13.8A 3-Pin TO-92
|
|
NXP Semiconductors | TRIACs | 50 | 80(Min) | 1 | 1.6@1A | 5 | 800 | 7 | 800 | 0.5 | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||
BTA201-800E,112
TRIAC 800V 13.7A 3-Pin SPT Bulk
|
|
NXP Semiconductors | TRIACs | 100 | 600(Min) | 1 | 1.5@1.4A | 10 | 800 | 12 | 800 | 0.5 | Bulk | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||
BTA225-600BT,127
TRIAC 600V 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 1.55@30A | 50 | 600 | 60 | 600 | 5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT150-500R,127
SCR Diode 500V 4A(RMS) 38A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 50(Typ) | 1.5 | 1.8@5A | 0.2 | 500 | 2.5 | 6 | 500 | 5 | 4 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||
BT134-600E,127
TRIAC 600V 4A(RMS) 27A 3-Pin SIP Rail
|
|
NXP Semiconductors | TRIACs | 50 | 50(Typ) | 1 | 1.7@5A | 25 | 600 | 15 | 600 | 4 | 0.5 | Rail | 3 | SIP | SIP | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BT1308W-600D,115
TRIAC 600V 10A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 2 | 1.6@0.85A | 7 | 600 | 10 | 600 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||
BTA208-600B,127
TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1.5 | 1.65@10A | 50 | 600 | 60 | 600 | 8 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BTA204W-800C,135
TRIAC 800V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 100 | 1000(Min) | 1 | 1.5@2A | 35 | 800 | 20 | 800 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No |