NXP Semiconductors Tiristores
87 NXP Semiconductors Tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Peak On-State Voltage - (V) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Rated Average On-State Current - (A) | Maximum Holding Current - (mA) | Repetitive Peak Forward Blocking Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACT108-600D,126
TRIAC 600V 8.8A 3-Pin TO-92 Ammo
|
|
NXP Semiconductors | TRIACs | 50 | 300(Min) | 0.9 | 1.3@1.1A | 5 | 600 | 20 | 600 | 0.002 | Ammo | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||
BT258-500R,127
Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 1.5 | 1.6@16A | 0.2 | 500 | 5 | 6 | 500 | 5 | 0.5 | Tube | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT131-800D,112
TRIAC 800V 13.7A 3-Pin TO-92 Bulk
|
|
NXP Semiconductors | TRIACs | 1 | 1.5@1.4A | 7 | 800 | 10 | 800 | 0.5 | Bulk | 3 | TO-92 | No | Unknown | Unknown | Unknown | Yes | No | |||||||||||
BTA312-600B/DG,127
TRIAC 600V 12A(RMS) 110A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 2000(Typ) | 1 | 1.6@15A | 50 | 600 | 60 | 600 | 12 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| BT138-800E/DG,127 TRIAC SENS GATE 800V 12A TO220AB |
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | No | No | No | No | No | ||||||||||||||||||
BTA204-600E,127
TRIAC 600V 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 50(Min) | 1 | 1.7@5A | 25 | 600 | 12 | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
ACT102H-600D,118
TRIAC 600V 8.8A 8-Pin SO T/R
|
|
NXP Semiconductors | TRIACs | 50 | 300(Min) | 0.9 | 1.2@0.3A | 5 | 600 | 20 | 600 | 0.002 | Tape and Reel | 8 | SO | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
BT151-500C,127
Thyristor SCR 500V 110A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 1000(Typ) | 1.5 | 1.75@23A | 15 | 500 | 7.5 | 20 | 500 | 5 | 0.5 | Tube | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BTA312B-600B,118
TRIAC 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 2000(Typ) | 1 | 1.6@15A | 50 | 600 | 60 | 600 | 12 | 0.5 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
BTA204S-600B,118
TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | TRIACs | 100 | 1000(Min) | 1.5 | 1.7@5A | 50 | 600 | 30 | 600 | 0.5 | Tape and Reel | 3 | DPAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
MAC97A8,116
TRIAC 600V 0.6A(RMS) 8.8A 3-Pin SPT T/R
|
|
NXP Semiconductors | TRIACs | 50 | 45(Typ) | 1.5 | 1.9@0.85A | 7 | 600 | 10 | 600 | 0.6 | 0.1 | Tape and Reel | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
Z0109NN,135
TRIAC 800V 1A(RMS) 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 50(Min) | 1 | 1.6@1A | 10 | 800 | 10 | 800 | 1 | 0.01 | Tape and Reel | 4 | SC-73 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||
MAC223A6,127
TRIAC 400V 230A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 1 | 1.55@30A | 75 | 400 | 30 | 400 | 0.5 | Rail | 3 | TO-220AB | TO | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BTA208X-1000B,127
TRIAC 1000V 71A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 100 | 4000(Typ) | 1 | 1.65@10A | 50 | 1000 | 60 | 1000 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BT138-600,127
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.65@15A | 70 | 600 | 30 | 600 | 12 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
BT134W-600,115
TRIAC 600V 1A(RMS) 11A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.5@2A | 70 | 600 | 15 | 600 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
BT136X-600,127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 50 | 250(Typ) | 1 | 1.7@5A | 70 | 600 | 15 | 600 | 4 | 0.5 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BTA2008W-600D,135
TRIAC 600V 9A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 500(Min) | 200(Min) | 1.5 | 1.6@0.85A | 5 | 600 | 10 | 600 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||
Z0103MN0,135
TRIAC 600V 1A(RMS) 13.8A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 50 | 80(Min) | 1 | 1.6@1A | 5 | 600 | 7 | 600 | 1 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BTA312-600D/DG,127
TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 100 | 20(Min) | 1 | 1.6@15A | 5 | 600 | 10 | 600 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT300S-600R,118
Thyristor SCR 600V 71A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 50 | 1000(Typ) | 1.5 | 1.6@12A | 15 | 600 | 5 | 20 | 600 | 5 | 0.5 | Tape and Reel | 3 | DPAK | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
BTA316-800ET,127
TRIAC 800V 16A(RMS) 150A 3-Pin(3+Tab) TO-220AB Tube
|
|
NXP Semiconductors | TRIACs | 100 | 20(Min) | 1.5 | 1.5@18A | 10 | 800 | 15 | 800 | 16 | 2 | Tube | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
BT152X-800R,127
SCR 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | Silicon Controlled Rectifiers - SCRs | 200 | 300(Typ) | 1 | 1.75@40A | 32 | 800 | 13 | 60 | 800 | 5 | 20 | 1 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
BT1308W-400D,115
TRIAC 400V 10A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 1.5 | 1.6@0.85A | 7 | 400 | 10 | 400 | 0.5 | Tape and Reel | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||
BTA316-800B,127
TRIAC 800V 150A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 1 | 1.5@18A | 50 | 800 | 60 | 800 | 0.5 | Rail | 3 | TO-220AB | TO | No | No | No | No | Yes | No |