NXP Semiconductors Circuit Protection
36 NXP Semiconductors Circuit Protection
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Direction Type | Configuration | Failsafe Protection | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IP4281CZ10,115
ESD Suppressor Diode Array Uni-Dir 3.63V 10-Pin XSON10U T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Quad | 4 | 3.63 | 1 | 8(Typ) | 0.7(Typ) | Tape and Reel | 10 | XSON10U | SON | No | No | No | No | EAR99 | ||||||||||||||
IP4238CZ10,115
ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin DFN EP T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Quad | 4 | 5.5 | 0.1 | 25@8/20us | 7.3(Typ)@8/20us | 3(Typ) | Tape and Reel | 10 | DFN EP | DFN | No | No | No | No | EAR99 | No | No | |||||||||||
| IP4059CX5/LF,135 ESD Suppressor Diode Array Uni-Dir 5.5V 5-Pin WLCSP T/R |
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Triple | 3 | 5.5 | 0.1 | 4 | Tape and Reel | 5 | WLCSP | CSP | No | No | No | No | EAR99 | |||||||||||||||
PESD9X7.0L,315
ESD Suppressor TVS Uni-Dir 7V 2-Pin DFN T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Single | 1 | 7 | 0.5 | 10@8/20us | 18@8/20us | 100 | 150@8/20us | Tape and Reel | 2 | DFN | DFN | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
PTVS13VP1UP,115
Diode TVS Single Uni-Dir 13V 600W 2-Pin CFP5 T/R
|
|
NXP Semiconductors | Supresores de voltaje transitorio (TVS) | Uni-Directional | Single | 1 | 14.4 | 13 | 0.1 | 27.9 | 21.5 | 1 | 600 | Tape and Reel | 2 | CFP5 | SOD | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||
PRTR5V0U4AD,125
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R
|
|
NXP Semiconductors | Supresores ESD | Diode Array | Uni-Directional | Quad | 4 | 5.5 | 0.1 | 40(Typ) | Tape and Reel | 6 | TSOP | SO | No | No | No | No | EAR99 | |||||||||||||||
PESD5V0R1BSFYL
ESD Suppressor TVS Bi-Dir 5V 2-Pin DSN T/R
|
|
NXP Semiconductors | Supresores ESD | TVS | Bi-Directional | Single | No | 1 | 6 | 5 | 0.05 | 4.5@8/20us | 5@8/20us | 0.15 | 1 | Tape and Reel | 2 | DSN | SOD | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
IP4385CX4/LF,135
ESD Suppressor TVS Uni-Dir 5.5V 4-Pin WLCSP T/R
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Single | 1 | 5.5 | 0.2 | 33(Min)@8/20us | 700 | 10 | 450(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | No | No | No | EAR99 | ||||||||||||
PESD5V0L6UAS,118
ESD Suppressor TVS Uni-Dir 5V 8-Pin TSSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Hex Common Anode | 6 | 5 | 0.025 | 2.5@8/20us | 15@8/20us | 19 | 35@8/20us | Tape and Reel | 8 | TSSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||
PESD15VS4UD,115
ESD Suppressor TVS Uni-Dir 15V 6-Pin TSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Quad Common Anode | 4 | 15 | 0.015 | 6@8/20us | 33@8/20us | 90 | 200@8/20us | Tape and Reel | 6 | TSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
PESD5V0V4UF,115
ESD Suppressor TVS Uni-Dir 5V 6-Pin XSON T/R Automotive AEC-Q101
|
|
NXP Semiconductors | Supresores ESD | TVS | Uni-Directional | Quad Common Anode | 4 | 5 | 0.025 | 1.5@8/20us | 13@8/20us | 15 | 16@8/20us | Tape and Reel | 6 | XSON | SON | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No |