NIDEC Copal Electronics Resistores variables
456 NIDEC Copal Electronics Resistores variables
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ST-5ETW 100K OHM(104)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)/14(Mech)Turns 1.6mm (6 X 6.3 X 7.75mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 100K | 10% | Cermet | ±100 | Lin | Gull Wing | 1.6 | 11(Elec)|14(Mech) | 1 | Square | 6 | 7.75 | 6.3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
CT-94EP 100K OHM(104)
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (9.6 X 10.7 X 4.8mm) Pin Thru-Hole Bulk
|
Existencias
14
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 100K | 10% | Cermet | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | Rectangular | 9.6 | 4.8 | 10.7 | Bulk | No | No | No | No | EAR99 | |||||||
ST-5ETW 2K OHM(202)
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 11(Elec)/14(Mech)Turns 1.6mm (6 X 6.3 X 7.75mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 2K | 10% | Cermet | ±100 | Lin | Gull Wing | 1.6 | 11(Elec)|14(Mech) | 1 | Square | 6 | 7.75 | 6.3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
SM-42TW 50K OHM(503)
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 50K | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 4.8 | 5.3 | 3.9 | Tape and Reel | Unknown | No | No | No | No | EAR99 | ||||||
ST-4ETA 20K OHM(203)
Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20K | 20% | Cermet | ±100 | Lin | J-Hook | 2.3 | 1(Elec)|1(Mech) | 1 | Square | 5 | 2.3 | 5.2 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | |||||
ST-5ETW 10K OHM(103)
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 11(Elec)/14(Mech)Turns 1.6mm (6 X 6.3 X 7.75mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 10K | 10% | Cermet | ±100 | Lin | Gull Wing | 1.6 | 11(Elec)|14(Mech) | 1 | Square | 6 | 7.75 | 6.3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
SM-42TW 20K OHM(203)
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20K | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 4.8 | 5.3 | 3.9 | Tape and Reel | No | No | No | No | EAR99 | |||||||
SM-42TA 20K OHM(203)
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20K | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 4.8 | 3.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | |||||||
CT-9EW 10K OHM(103)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (9.6 X 5.5 X 10.7mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 10K | 10% | Cermet | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | Rectangular | 9.6 | 10.7 | 5.5 | Bulk | No | No | No | No | EAR99 | |||||||
ST-4ETB 200K OHM(204)
Res Cermet Trimmer 200K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.3mm (5 X 6.2 X 2.3mm) Gull Wing SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 200K | 20% | Cermet | ±100 | Lin | Gull Wing | 2.3 | 1(Elec)|1(Mech) | 1 | Square | 5 | 2.3 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | |||||
CT-9EW 5K OHM(502)
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (9.6 X 5.5 X 10.7mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 5K | 10% | Cermet | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | Rectangular | 9.6 | 10.7 | 5.5 | Bulk | No | No | No | No | EAR99 | |||||||
CT-94EW 5K OHM(502)
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (9.6 X 4.8 X 10.7mm) Pin Thru-Hole Bulk
|
Existencias
100
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 5K | 10% | Cermet | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | Rectangular | 9.6 | 10.7 | 4.8 | Bulk | No | No | No | No | EAR99 | |||||||
ST-4ETB 2K OHM(202)
Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.3mm (5 X 6.2 X 2.3mm) Gull Wing SMD T/R
|
Existencias
47
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 2K | 20% | Cermet | ±100 | Lin | Gull Wing | 2.3 | 1(Elec)|1(Mech) | 1 | 5 | 2.3 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | ||||||
CT-6EX 1K OHM(102)
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.6mm (7 X 7 X 8.2mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 1K | 10% | Cermet | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | Square | 7 | 8.2 | 7 | Bulk | No | No | No | No | EAR99 | |||||||
ST-32ETA 200K OHM(25)
Res Cermet Trimmer 200K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 200K | 20% | Cermet | ±100 | Lin | J-Hook | 1.9 | 1(Elec)|1(Mech) | 1 | Square | 3.4 | 2 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | Yes | No | |||||
JP-30B 5KO
Res Cermet POT 5K Ohm 2% 1.5W 1(Elec)/1(Mech)Turns 6mm (40.5 X 30 X 36mm) Turret Panel Mount
|
Existencias
1
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 5K | 2% | Cermet | ±150 | Lin | Turret | 6 | 1(Elec)|1(Mech) | 1 | Round | 40.5 | 36 | 30 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM-42TA 200K OHM(204)
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 200K | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | Square | 4.8 | 3.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | |||||||
M-22S10 20KO
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6mm (41.5 X 22 X 27mm) Solder Lug Panel Mount
|
Existencias
1
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20K | 5% | Wirewound | ±50 | Lin | Solder Lug | 6 | 10(Elec)|10(Mech) | 1 | Round | 41.5 | 27 | 22 | No | No | No | No | EAR99 | ||||||||
CT-6EP 500 OHM(501)
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
Existencias
94
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 500 | 10% | Cermet | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | Square | 7 | 5.8 | 7 | Bulk | No | No | No | No | EAR99 | Yes | No | |||||
SM-3TW 200 OHM(201)
Res Cermet Trimmer 200 Ohm 20% 0.125W(1/8W) 11(Elec)Turns 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 200 | 20% | Cermet | ±100 | Lin | J-Hook | 1.3 | 11(Elec) | 1 | 3.9 | 4.2 | 3.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | |||||||
CT-94EX 50K OHM(503)
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (10.7 X 4.8 X 9.6mm) Pin Thru-Hole Bulk
|
Existencias
40
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 50K | 10% | Cermet | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | Rectangular | 10.7 | 9.6 | 4.8 | Bulk | No | No | No | No | EAR99 | |||||||
CT-6ER 10K OHM(103)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.6mm (7 X 7 X 5.8mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 10K | 10% | Cermet | ±100 | Lin | Pin | 2.6 | 1(Elec)|1(Mech) | 1 | Square | 7 | 5.8 | 7 | Bulk | No | No | No | No | EAR99 | |||||||
SM-42TW 500K OHM(504)
Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 11(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 500K | 10% | Cermet | ±100 | Lin | J-Hook | 1.5 | 11(Elec) | 1 | 4.8 | 5.3 | 3.9 | Tape and Reel | No | No | No | No | EAR99 | ||||||||
CT-94EW 10K OHM(103)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.3mm (9.6 X 4.8 X 10.7mm) Pin Thru-Hole Bulk
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 10K | 10% | Cermet | ±100 | Lin | Pin | 2.3 | 15(Elec)|18(Mech) | 1 | Rectangular | 9.6 | 10.7 | 4.8 | Bulk | No | No | No | No | EAR99 | |||||||
SM-31TW 5K OHM(502)
Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 5(Elec)Turns 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD T/R
|
|
NIDEC Copal Electronics | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 5K | 20% | Cermet | ±100 | Lin | J-Hook | 1.3 | 5(Elec) | 1 | Square | 3.9 | 4.2 | 3.5 | Tape and Reel | No | No | No | No | EAR99 |