NIDEC Copal Electronics Interruptores Pulsadores
60 NIDEC Copal Electronics Botón pulsador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Switch Function | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFPB-1CC-4W2W
Switch Push Button OFF (ON) SPST Square Button 0.005A 20VDC Momentary Thru-Hole PC Pins Tray
|
Existencias
35
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPST | Square Button | OFF (ON) | 500000 | Through Hole | PC Pins | Straight | Tray | 100 | No | No | No | No | No | EAR99 | |||||||||
8R2022-N-Z
Switch Push Button ON (ON) DPDT Round Plunger 3A 125VAC Momentary Panel Mount/Through Hole PC Pins
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | DPDT | Round Plunger | ON (ON) | 50000 | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 10 | No | No | No | No | No | EAR99 | |||||||||
LTR1-01
Switch Push Button OFF (ON) SPST Button 0.01A 12VDC Momentary Thru-Hole PC Pins Bag
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPST | Button | OFF (ON) | 300000 | Through Hole | PC Pins | Straight | Bag | 100 | 500 | No | No | No | No | No | EAR99 | ||||||||
8R1021-N-Z
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPDT | Round Plunger | ON (ON) | 50000 | Panel Mount | Solder Lug | Straight | 1000 | 10 | No | No | No | No | No | EAR99 | |||||||||
8N1021-Z
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 5VDC Momentary Panel Mount Solder
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPDT | Round Plunger | ON (ON) | 25000 | Panel Mount | Solder | Straight | 1000 | 10 | Brass/Silver|Copper/Silver | No | No | No | No | No | EAR99 | ||||||||
TMG1-01
Switch Push Button N.O. SPST Button 0.05A 48VDC 1VA Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPST | Button | N.O. | Through Hole | PC Pins | Metal | No | No | No | No | No | EAR99 | ||||||||||||
APE1F-2M-10-Z
Switch Push Button ON (ON) SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPDT | Round Plunger | ON (ON) | 30000 | Through Hole | PC Pins | Straight | 500 | 50 | No | No | No | No | No | EAR99 | |||||||||
LP1S-17S-229-Z
Switch Push Button ON ON SPDT Square Button 3A 250VAC 30VDC PC Pins Thru-Hole Tray
|
|
NIDEC Copal Electronics | Botón pulsador | SPDT | Square Button | ON ON | 30000(Max) | Through Hole | PC Pins | Straight | Tray | 100 | 50 | Silver | No | No | No | No | EAR99 | |||||||||
FP1F-2M-Z
Switch Push Button ON (ON) SPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPDT | Round Plunger | ON (ON) | 10000 | 30000 | Through Hole | PC Pins | Straight | 500 | 100 | No | No | No | No | No | EAR99 | ||||||||
AP1C-6M-Z
Switch Push Button N.O. SP Top Plunger 0.05A 48VAC 48VDC Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SP | Top Plunger | N.O. | Through Hole | PC Pins | No | No | No | No | No | EAR99 | |||||||||||||
CFP2-1FC6-AW
HYPER-MINIATURE PUSHBUTTON SWITCH
|
|
NIDEC Copal Electronics | Botón pulsador | SPDT | PC Pins | Tray | No | No | No | No | EAR99 | |||||||||||||||||
CFP2-1FC4-AW
Switch Push Button ON (ON) SPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPDT | Round Plunger | ON (ON) | 10000 | Through Hole | PC Pins | Right Angle | 500 | 100 | No | No | No | No | No | EAR99 | |||||||||
| CFP2-2RC4-AW HYPER-MINIATURE PUSHBUTTON SWITCH |
|
NIDEC Copal Electronics | Botón pulsador | DPDT | PC Pins | Tray | No | No | No | No | EAR99 | |||||||||||||||||
LTMG1-01
Super-miniature Illuminated Pushbutton Switches
|
|
NIDEC Copal Electronics | Botón pulsador | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
8Y1011-Z
Switch Push Button ON ON SPDT Round Plunger 6A 125VAC 5VDC Alternate Panel Mount Solder
|
|
NIDEC Copal Electronics | Botón pulsador | Alternate | SPDT | Round Plunger | ON ON | 40000 | Panel Mount | Solder | Straight | 1000 | 10 | No | No | No | No | No | EAR99 | |||||||||
8Y2011-Z
Switch Push Button ON ON DPDT Round Plunger 6A 125VAC 5VDC Alternate Panel Mount Solder
|
|
NIDEC Copal Electronics | Botón pulsador | Alternate | DPDT | Round Plunger | ON ON | 40000 | Panel Mount | Solder | Straight | 1000 | 10 | No | No | No | No | No | EAR99 | |||||||||
LTM1-01
Switch Push Button OFF (ON) SPST Button 0.05A 48VDC 1VA Momentary Thru-Hole PC Pins Bag
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPST | Button | OFF (ON) | 100000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||||
| MSP103C-Z Silver Plated Pushbutton Switch |
|
NIDEC Copal Electronics | Botón pulsador | SPST | Solder Lug | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
LTM2-01-L8
Switch Push Button OFF (ON) SPST Square Button 0.05A 48VDC 1VA Momentary Thru-Hole PC Pins Bag
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPST | Square Button | OFF (ON) | 100000 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | No | No | No | No | No | EAR99 | ||||||||
| CFPA-1FB4-A2T Switch Push Button ON (ON) SPDT Round Plunger 28VDC 0.4VA Momentary SMD Gull Wing |
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPDT | Round Plunger | ON (ON) | 50000 | Surface Mount | Gull Wing | Right Angle | 500 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
TR2-21-L8
Switch Push Button N.O. SPST Button 0.01A 12VDC Momentary Thru-Hole PC Pins
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | SPST | Button | N.O. | Through Hole | PC Pins | No | No | No | No | EAR99 | ||||||||||||||
LTM3-02-G
Ultra-Miniature Pushbutton Switches
|
|
NIDEC Copal Electronics | Botón pulsador | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||
8R1011-N-Z
Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Alternate Panel Mount Solder Lug
|
|
NIDEC Copal Electronics | Botón pulsador | Alternate | SPDT | Round Plunger | ON ON | 50000 | Panel Mount | Solder Lug | Straight | 1000 | 10 | No | No | No | No | No | EAR99 | |||||||||
8N2021-Z
Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC 5VDC Momentary Panel Mount Solder
|
|
NIDEC Copal Electronics | Botón pulsador | Momentary | DPDT | Round Plunger | ON (ON) | 25000 | Panel Mount | Solder | Straight | 1000 | 10 | Brass/Silver|Copper/Silver | No | No | No | No | No | EAR99 | ||||||||
8R2011-N-Z
Switch Push Button ON ON DPDT Round Plunger 3A 125VAC Alternate Panel Mount Solder Lug
|
|
NIDEC Copal Electronics | Botón pulsador | Alternate | DPDT | Round Plunger | ON ON | 50000 | Panel Mount | Solder Lug | Straight | 1000 | 10 | No | No | No | No | No | EAR99 |