NIDEC Copal Electronics Interruptores detectores
2 NIDEC Copal Electronics Detector de interruptores
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Total Travel - (mm) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CL-DA-1BB4-A2T
Switch Detector ON (OFF) SPST Plunger Gull Wing 0.1A 12VDC SMD T/R
|
|
NIDEC Copal Electronics | Detector de interruptores | ON (OFF) | Plunger | SPST | 50000 | Surface Mount | Gull Wing | 2 | Right Angle | 2.35 | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | ||||||
CL-DA-1CB4-A2T
Switch Detector OFF (ON) SPST Plunger Gull Wing 0.1A 12VDC SMD T/R
|
|
NIDEC Copal Electronics | Detector de interruptores | OFF (ON) | Plunger | SPST | 50000 | Surface Mount | Gull Wing | 2 | Right Angle | 2.35 | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 |