NIC Components Protecciones de circuitos
27 NIC Components Protección de circuitos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Direction Type | Configuration | Varistor Voltage - (V) | Technology | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Wire Form | Size Code | Mounting | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NVS0805B150BTRF
Var MLV 5.6VDC 120A 8.5V 0805 SMD T/R
|
|
NIC Components | Varistor | 8.5 | Multilayer | 120 | 2 | 1.2 | 1 | 0805 | Surface Mount | 15.5 | 3000 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
NVS1206B150CTRF
Var MLV 5.6VDC 150A 8.5V 1206 SMD T/R
|
Desde $0.277 hasta $0.3002
Por unidad
|
NIC Components | Varistor | 8.5 | Multilayer | 150 | 3.2 | 1.6 | 1 | 1206 | Surface Mount | 15.5 | 3000 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No |