Myrra Suministros de energía
26 Myrra Suministros de energía
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Style | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Input/Output Type | Maximum DC Input Voltage - (V) | Maximum Input Current - (A) | Product Weight - (g) | Minimum Operating Temperature - (°C) | Line Regulation | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Tolerance - (%) | Output Connector Type | Configurable | Input Connector Type | Ripple and Noise | Medical Application | Efficiency - (%) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 47154 AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin |
|
Myrra | Suministro de energía de AC a CC | Regulated | Enclosed | 1 | Fixed | 12 | 0.42 | 5 | 4000VAC | 85 | 265 | No | 85 | 0.5% | AC/DC | 370 | 0.3% | 47 to 440 | ±2 | No | No | 75 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No |