Murata Manufacturing Connectors
33 Murata Manufacturing Connectors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Number of Rows | Number of Contacts | Body Material | Termination Method | Body Plating | Impedance - (Ohm) | Maximum Current Rating - (A) | Contact Gender | Maximum Voltage Rating | Body Orientation | Operating Frequency - (Hz) | Terminal Pitch - (mm) | Packaging | Contact Plating | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MM8930-2620RK15 COAXIAL CONNECTOR |
Desde $0.1343 hasta $0.1455
Por unidad
|
Murata Manufacturing | Conector RF | No | EAR99 | No | |||||||||||||||||||||||
| MM3531-2700A22RH18 Board to Board Connector |
|
Murata Manufacturing | Cabezales del conector y receptáculos PCB | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||
| MM126054 Conn 0Hz to 6GHz 50Ohm ST M/F |
Desde $73.45 hasta $75.70
Por unidad
|
Murata Manufacturing | Conector RF | M/F | 50 | M/F | Straight | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| MM3531-2700A22 Microwave Connectors |
|
Murata Manufacturing | Conector RF | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MM4829-2702RA4
Conn HSC 0Hz to 6GHz 50Ohm ST SMD RCP
|
|
Murata Manufacturing | Conector RF | HSC | RCP | 50 | SKT | Straight | No | No | No | No | No | EAR99 | No | No | |||||||||||||
3020-01108-0
Conn Shunt M 2 POS 25.4mm Screw ST Panel Mount
|
|
Murata Manufacturing | Derivaciones y puentes del conector | Shunt | M | 1 | 2 | Screw | Straight | 25.4 | No | No | No | No | No | EAR99 | No | ||||||||||||
| MM8930-2600RJ4 Conn SWH 50Ohm Solder ST SMD RCP T/R |
Desde $0.1161 hasta $0.122
Por unidad
|
Murata Manufacturing | Conector RF | SWH | RCP | Solder | 50 | SKT | Straight | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
| MXFR01JA1000 RF Coaxial Connector |
|
Murata Manufacturing | Conector RF | No | EAR99 | Yes | Yes |