Murata Manufacturing Resistors
10 Murata Manufacturing Resistors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PVM4A501D01R00
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (4 X 4.7 X 2mm) Footprint SMD T/R
|
Existencias
1,000
Desde $0.78 hasta $0.82
Por unidad
|
Murata Manufacturing | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20% | 500 | Cermet | 4.7 | ±100 | High Reliability | Lin | Footprint | 1(Elec)|1(Mech) | 1 | 4 | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
PVG3A201C01R00
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
|
Existencias
2,000
Desde $0.798 hasta $0.84
Por unidad
|
Murata Manufacturing | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20% | 200 | Cermet | 3.6 | ±150 | Lin | J-Hook | 2.2 | 1(Elec)|1(Mech) | 1 | 3.6 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||
PVZ3G223C01R00
Res Carbon Film Trimmer 22K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn (3.1 X 3.6 X 1.15mm) J-Hook SMD T/R
|
|
Murata Manufacturing | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 30% | 22K | Carbon Film | 3.6 | ±500 | Lin | J-Hook | 1(Elec)|1(Mech) | 1 | 3.1 | 1.15 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| MHR0622SA688J20 High Voltage Through Hole Resistor |
|
Murata Manufacturing | Resistor sujeto a orificio pasante simple | 22.7 | EAR99 | No | ||||||||||||||||||||||||||||
| MHR0624SA506F70 High Voltage Chip Resistor |
Desde $0.4434 hasta $0.4457
Por unidad
|
Murata Manufacturing | Resistor sujeto a orificio pasante simple | 500M | 25.3 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
| MHR0312SA108F70 High Voltage Through Hole Resistor |
|
Murata Manufacturing | Resistor sujeto a orificio pasante simple | 12.6 | EAR99 | No | ||||||||||||||||||||||||||||
| MHR0312SA108F20 Res 1G Ohm 1% 0.6W Molded RDL Bag |
|
Murata Manufacturing | Resistor sujeto a orificio pasante simple | 1% | 1G | No | 2.5 | No | Radial | 10.16 | Molded | 12.6 | 5 | No | No | No | No | EAR99 | No | |||||||||||||||
PV32P203A01B00
Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube
|
|
Murata Manufacturing | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 20% | 20K | Cermet | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.22 | 6.35 | Tube | No | No | No | No | No | EAR99 | Yes | No | |||||||||||
| MHR0314SA107F70 High Voltage Through Hole Resistor |
|
Murata Manufacturing | Resistor sujeto a orificio pasante simple | 100M | 15.1 | EAR99 | No | |||||||||||||||||||||||||||
| MHR0414SA507K70 High Voltage Through Hole Resistor |
|
Murata Manufacturing | Resistor sujeto a orificio pasante simple | 500M | 15.1 | EAR99 | No |