Murata Manufacturing Cables y conectores PCB
5 Murata Manufacturing Cable y conector PCB
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Number of Rows | Termination Method | Number of Contacts | Terminal Pitch - (mm) | Body Orientation | Maximum Current Rating - (A) | Maximum Voltage Rating | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3020-01104-0
Conn Shunt M 2 POS 25.4mm Screw ST Panel Mount
|
Existencias
1,275
Desde $45.73 hasta $53.84
Por unidad
|
Murata Manufacturing | Derivaciones y puentes del conector | Shunt | M | 1 | Screw | 2 | 25.4 | Straight | No | No | No | No | No | EAR99 | No | |||
| MM3529-2700A22RB18 Board to Board Connector |
|
Murata Manufacturing | Cabezales del conector y receptáculos PCB | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
3020-01106-0
Base-Mounted DC Shunts 50mV And 100mV
|
|
Murata Manufacturing | Derivaciones y puentes del conector | No | No | No | No | No | EAR99 | No | ||||||||||
| MM3531-2700A22RH18 Board to Board Connector |
|
Murata Manufacturing | Cabezales del conector y receptáculos PCB | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
3020-01108-0
Conn Shunt M 2 POS 25.4mm Screw ST Panel Mount
|
|
Murata Manufacturing | Derivaciones y puentes del conector | Shunt | M | 1 | Screw | 2 | 25.4 | Straight | No | No | No | No | No | EAR99 | No |