Micropac Industries Relés de Estado Sólido - SSRs
2 Micropac Industries Relé de estado sólido
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 53274 Solid State Relay 20mA 4V AC-IN 10A 90V DC-OUT 4-Pin |
|
Micropac Industries | Relé de estado sólido | AC | 4 | 20 | 90 | 10 | MOSFET | DC | 250 | 8 | 2 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||
| 53253-119 Optocoupl DC-IN 2-CH Photovoltaic DC-OUT 8-Pin HDIP |
|
Micropac Industries | Relé de estado sólido |