Microchip Technology RF and Microwave
711 Microchip Technology RF and Microwave
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Frequency Range - (MHz) | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Solutions | Power Class | Number of Switches | Minimum Frequency - (MHz) | Memory Size | Maximum Data Rate | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Interface Type | Covered Range - (mm) | Minimum Isolation Voltage - (dB) | Typical Phase Noise - (dBc/Hz) | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Typical Input 1dB Compressed Power - (dBm) | Maximum Operating Frequency - (MHz) | Maximum Input Power - (mW) | Host Interface | Maximum VSWR | Maximum Supply Current - (A) | Maximum Standby Current - (A) | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MG1006-M11 RF and Microwave Diode and Transistor |
|
Microchip Technology | RF Diodes and Mixers | Case M-11 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MD1730-I/M2
8-Channel Ultra-Low Phase Noise Continuous Waveform Transmitter With Beamformer
|
|
Microchip Technology | Transceptores RF | 36 | SQFN EP | QFN | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN1723-I/RM100
Module 802.11b/g 2.462GHz 11000Kbps Tray
|
Desde $19.91 hasta $21.58
Por unidad
|
Microchip Technology | LAN inalámbrica 802.11 | IEEE 802.11b/g | Module | DSSS|DBPSK|DQPSK|CCK|OFDM | 11000@b|54000@g | 11 | 120(Typ) | 40(Typ) | Industrial | Tray | NRND | No | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2020S-203
Bluetooth v4.1 SMART SOC Class II/Class III 3Mbps 3.7V 56-Pin VQFN EP T/R
|
|
Microchip Technology | Bluetooth | Chip | Bluetooth v4.1 | ISM | Class II/Class III | 3 | HCI/UART | 2.4GHz | 0.8m(Typ) | 56 | VQFN EP | QFN | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC6003-150A Diode RF 18V |
|
Microchip Technology | RF Diodes and Mixers | VHF|UHF|SHF | Single | 18 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM-64-EVB-C1
BM64SPKS1MC1 Bluetooth Evaluation Board
|
|
Microchip Technology | Placas y kits de desarrollo inalámbricos/RF | Evaluation Board | BM64SPKS1MC1 | Bluetooth | ICSP/USB | Active | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8510-EK1
ATA8510/ATA8515 RF Transceiver Evaluation Kit
|
|
Microchip Technology | Placas y kits de desarrollo inalámbricos/RF | Evaluation Kit | ATA8510/ATA8515 | RF Transceiver | OLED1 Xplained Pro|SAM D20 Xplained Pro | USB | Active | No | Unknown | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM78SPPS5NC2-0001AA
Bluetooth v4.2 Dual-Mode Module
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Tray | Active | 33 | No | No | No | No | No | 5A002.a.1 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G16A-MUT
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
Desde $5.402 hasta $6.681
Por unidad
|
Microchip Technology | LR-WPAN 802.15.4 | Module | OQPSK | ISM | 12000 | 8 | 12 | 64 | 2.4GHz | Industrial | Tape and Reel | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN131G-I/RM
Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray
|
Desde $45.40 hasta $49.69
Por unidad
|
Microchip Technology | LAN inalámbrica 802.11 | IEEE 802.11b/g | Module | DSSS|DBPSK|DQPSK|CCK|OFDM | ISM | 1000 | 14 | 2.4GHz | 212 | 40(Typ) | Industrial | Tray | NRND | 44 | SMD | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN174C-I/RM
RN-171 802.11 Wireless LAN Evaluation Board
|
|
Microchip Technology | Placas y kits de desarrollo inalámbricos/RF | No | Unknown | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M133L-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | Transpondedor y Etiqueta NFC/RFID | Passive | IC | 100 to 150 | 128bit | WFRAME | Read/Write | Active | Wafer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATREB215-XPRO
AT86RF215 RF Transceiver Extension Board
|
|
Microchip Technology | Placas y kits de desarrollo inalámbricos/RF | Extension Board | AT86RF215 | RF Transceiver | SATA|SPI | Active | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN42HCI-I/RM
Bluetooth Class II 3Mbps 35-Pin SMD Bag
|
Desde $17.32 hasta $17.76
Por unidad
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.1 + EDR | Class II | 3 | HCI/UART/USB | Tray | NRND | 35 | SMD | No | No | No | No | No | 5A992a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC3400-MR210CA144
WLAN+BT Module 2412MHz to 2484MHz 37-Pin Tray
|
Desde $6.665 hasta $7.296
Por unidad
|
Microchip Technology | Módulo inalámbrico combinado | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | Tray | 37 | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WBZ351UE-I BT+ZigBee Module 2405MHz to 2480MHz 39-Pin LGA Module Tray Automotive AEC-Q100 |
$4.80
Por unidad
|
Microchip Technology | Módulo inalámbrico combinado | BT+ZigBee | Module | 2405 to 2480 | 2402 to 2480 | Industrial | 39 | LGA Module | LGA | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21E17A-MFT
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin QFN EP T/R
|
Desde $6.308 hasta $7.803
Por unidad
|
Microchip Technology | LR-WPAN 802.15.4 | Module | OQPSK | ISM | 12000 | 16 | 12 | 128 | 2.4GHz | Industrial | Tape and Reel | Active | 32 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5279C-WGQW
Antenna Driver 48-Pin VQFN EP T/R Automotive AEC-Q100
|
|
Microchip Technology | Misceláneos de RF IC | Antenna Driver | 6.4M | 9.6M | Tape and Reel | Active | 48 | VQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS301-23-0/TR
Diode RF Schottky 20V 250mW 3-Pin SOT-23 T/R
|
Desde $5.107 hasta $5.534
Por unidad
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Single | 0.43@0.001A | 20 | 1.4 | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88SC6416CRF-MX1
NFC/RFID Tag and Transponder IC 13560kHz 512byte T/R
|
|
Microchip Technology | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | 13560(Typ) | 512byte | 106 | Commercial | Tape and Reel | Read/Write | Active | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM78SPPS5MC2-0001AA Bluetooth , 4.2 Dual-Mode Module |
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | 33 | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
WINCS02ICT-I/ZZX
Module 802.11b/g/n 2.472GHz 54Kbps 48-Pin VQFN EP T/R
|
Desde $3.791 hasta $4.109
Por unidad
|
Microchip Technology | LAN inalámbrica 802.11 | IEEE 802.11b/g/n | Chip | CCK|DSSS|OFDM | 54 | 11 | 2.4GHz | 288(Typ) | 94(Typ) | Industrial | Tape and Reel | 48 | VQFN EP | QFN | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LX5586ALL
LNA/PA RF Front End 27dB 16-Pin QFN Bag
|
|
Microchip Technology | Interfaz RF | LNA/PA | 5000(Typ) | 27 | Bag | Active | 16 | QFN | QFN | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M233AC-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Die WFRAME |
$0.3576
Por unidad
|
Microchip Technology | Transpondedor y Etiqueta NFC/RFID | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | 100 to 150 | 363bit | WFRAME | Read/Write | Die | No | No | No | No | No | 5A991.g | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM62SPKS1MC2-0001AA
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II 3Mbps 40-Pin Tray
|
$11.832
Por unidad
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) + EDR | Class II | 3 | UART | 600u(Typ) | Tray | Active | 40 | Unknown | No | No | No | No | 5A992c. | No |