MEAN WELL Productos informáticos
1 MEAN WELL Productos informáticos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Wireless Support | Maximum Operating Humidity - (%) | Minimum Operating Humidity - (%) | Product Length | UART | I2C | Product Depth - (mm) | SMBus | PS/2 | Product Weight - (g) | Ethernet Speed | Product Height | IP Rating | SPI | Number of Ethernet Ports | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | GPIO | RS485 | RS232 | RS422 | USB | Maximum Power Consumption - (W) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KDA-64
Network Gateway 60Hz IP20 1 Port 100Mbps
|
|
Mean Well Enterprises | Entradas de la red | No | 86 | 0 | 0 | 72 | 0 | 0 | 200 | 100Mbps | 55 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 7(Typ) | No | No | No | No | EAR99 | No |