Matrix Orbital Displays
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | LCD Type | Display Type | Display Size - (in) | Display Mode | Category | Dot Pitch - (mm) | Typical Brightness - (cd/m2) | Pixel Format - (Pixels) | Character Size - (mm) | Character Pitch - (mm) | Aspect Ratio | Typical Contrast Ratio | Character Format | Illumination Color | Backlight | Supplier Temperature Grade | Outline Dimensions - (mm) | Viewing Angle - (°) | Typical Supply Voltage - (V) | Display Color - (Colors) | Typical Supply Current - (mA) | Touchscreen | Interface Type | Active Area - (mm) | Minimum Operating Supply Voltage - (V) | Typical Response Time - (ms) | Typical Power Consumption - (W) | Maximum Operating Supply Voltage - (V) | Resolution Standard | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LK162-12-E
Intelligent Graphic LCD Display
|
Desde $63.80 hasta $66.42
Por unidad
|
Matrix Orbital | Módulos de caracteres LCD | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
MOP-GL24064A-BYFY-22N-3IN
Graphic Parallel Liquid Crystal Display
|
Desde $84.08 hasta $87.53
Por unidad
|
Matrix Orbital | 22 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
EVE2-50G-BLM-TPC
5in TFT WVGA 800x480Pixels QSPI/SPI 600cd/m2 LED Backlight -20°C to 70°C
|
Desde $99.51 hasta $101.53
Por unidad
|
Matrix Orbital | Módulos TFT | 5 | 600(Max) | 800x480 | 5:3 | LED | 140 | Yes | QSPI/SPI | 108x64.8 | WVGA | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
EVE3-70A-BLM-TPR-F32
7in TFT SVGA 800x600Pixels SPI 600cd/m2 -20°C to 70°C
|
Desde $96.88 hasta $98.99
Por unidad
|
Matrix Orbital | Módulos TFT | 7 | 600(Max) | 800x600 | 4:3 | Yes | SPI | SVGA | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
VFD2041-E
20 x 4, Blue-Green on Black, Character VFD, Serial Interface, Extended Temp(-40 to +85C)
|
|
Matrix Orbital | Vacuum Fluorescent Displays - VFDs | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
HTT50ATPCBLMB0H5CHV5
5in TFT WVGA 800x480Pixels HDMI 520cd/m2 0°C to 70°C
|
Desde $87.75 hasta $91.35
Por unidad
|
Matrix Orbital | Módulos TFT | 5 | 520 | 800x480 | 5:3 | 500:1 | 164.9x115.88x12.77 | 130 | Yes | HDMI | 153.84x85.63 | WVGA | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
MOP-TFT320102-29A-BLM-TPN
2.89in TFT 320x102Pixels 24 Bit Parallel 600cd/m2 LED Backlight -20°C to 70°C
|
Desde $74.41 hasta $75.92
Por unidad
|
Matrix Orbital | Módulos TFT | 2.89 | Transmissive | 600(Max) | 320x102 | 500:1 | LED | 76.9x36x3.2 | 150/150 | No | 24 Bit Parallel | 70.08x22.34 | 25 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
GTT70A-TPR-BLM-B0-H1-CT-V5
7in TFT 800x480Pixels 450cd/m2 -20°C to 70°C
|
Desde $221.75 hasta $230.85
Por unidad
|
Matrix Orbital | Módulos TFT | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
VK204-25-422-E
Vacuum Florescent Display with Keypad Input
|
Desde $150.58 hasta $156.76
Por unidad
|
Matrix Orbital | Vacuum Fluorescent Displays - VFDs | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
HTT70G-TPC-BLM-B0-H5-CH-VPT
7in TFT HDMI 0°C to 70°C
|
Desde $122.89 hasta $127.93
Por unidad
|
Matrix Orbital | Módulos TFT | 7 | 500:1 | 164.90x115.88x12.77 | 70/60 | Yes | HDMI | 153.84x85.63 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
LCD2041-WB-E
Character LCDs Which Capable Of Bar Graphs Or Large Digits
|
Desde $79.08 hasta $82.33
Por unidad
|
Matrix Orbital | Módulos de caracteres LCD | No | Unknown | Unknown | Unknown | EAR99 | No |