Lantronix Computer Products
169 Lantronix Computer Products
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Wireless Support | Type | Processor Type | Wireless Frequency | Processor Family | Maximum Data Rate | Ethernet Connector Type | Cellular Support | Processor Cores | Host Interface | Wake-on-LAN | System Memory Type | Processor Speed - (Hz) | Processor Number | Number of Serial Ports | Network Protocols | Serial Data Rate | Security | PCIe x1 | Wireless Technology | Warranty | System Memory Maximum Size - (B) | Peripheral Interfaces | PCIe x2 | Non Operating Shock Rate - (g) | Minimum Operating Supply Voltage - (V) | Chipset Type | UART | System Memory Socket Type | PCIe x3 | Operating Vibration - (g) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | Form Factor - (in) | System Memory Speed - (Hz) | PCIe x16 | Number of System Memory | IP Rating | ECC Support | Data Cache Size - (B) | PS/2 | PATA | VGA | Maximum Operating Frequency - (Hz) | Ethernet Speed | Number of Ethernet Ports | Housing Material | RS422 | USART | RS485 | Minimum Operating Humidity - (%) | RS232/422/485 | Maximum Operating Humidity - (%) | Display Chipset Type | CAN | Audio Codec | USB | SATA | GPIO | Display Interface | Video In | Product Weight - (g) | RS232 | PCI | Product Height - (mm) | Product Depth - (mm) | Display Type | Graphic Card Resolution - (Pixels) | Android | Linux | Medical Application | Audio Interfaces | Maximum Operating Supply Voltage - (V) | Product Length - (mm) | Packaging | Operating Systems | Maximum Power Consumption - (W) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QC-DB-I00004
SOM with Snapdragon 820 Processor 3GB RAM
|
Existencias
3
$289.18
Por unidad
|
Lantronix | Sistema en módulos - SOM | Qualcomm | Snapdragon 820 | Quad Core | No | LPDDR4 | 2.2G | 0 | 3G | 0 | 1 | 0 | 0 | 1 | 1 | 0 | No | 1866MHz | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Qualcomm Adreno 530 | 0 | Qualcomm WCD9335 | 2 | 0 | 1 | MIPI-DSI|HDMI | No | 0 | 0 | 42 | LCD | 2560x1600@MIPI-DSI|4096x2160@HDMI|4096x2160@MIPI-DSI | Android 6.0 | No | 1@PCM/3@I2S/6@Analog In/6@Analog Out | 82 | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||
UD1100002-01
Serial to Ethernet Server 10Mbps/100Mbps
|
Existencias
17
$177.57
Por unidad
|
Lantronix | Servidores en serie | Serial to Ethernet | RJ-45 | 1 | 230Kbps@RS-232/230Kbps@RS-422/230Kbps@RS-485 | 0 | 0 | 10Mbps/100Mbps | 0 | 0 | 0 | 0 | 0 | 1500 | 0 | 76 | 355 | 171 | Tape and Reel | No | Yes | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XPC240300S
Network Gateway 921Kbps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/IPv6/Server (Soft AP)/TCP/IP/UDP/IP 1 Port 10Mbps/100Mbps
|
Existencias
1
$38.70
Por unidad
|
Lantronix | Entradas de la red | Yes | No | UDP/IP|ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4/IPv6|Server (Soft AP)|TCP/IP | 1 | 1 | 0 | 0 | 10Mbps/100Mbps | 1 | 0 | 0 | 0 | 1 | 0 | 0 | 2 | 17 | 25 | Tape and Reel | No | Unknown | Unknown | Unknown | 5A992 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XPCW1003100B
Serial to Wi-Fi Server IEEE 802.11b/g/n
|
Existencias
500
$49.57
Por unidad
|
Lantronix | Servidores en serie | Serial to Wi-Fi | 2 | 921Kbps | IEEE 802.11b/g/n | 0 | 1 | 0 | 0 | 0 | 0 | 8 | 2.75 | 0 | 4 | 18.3 | 31.1 | Tape and Reel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XP100200S-05R J
Serial to Ethernet Server 10Mbps/100Mbps
|
Existencias
1
$61.25
Por unidad
|
Lantronix | Servidores en serie | Serial to Ethernet | RJ-45 | 1 | 921600bps(Max) | 10Mbps/100Mbps | 1 | Metal shell|Thermoplastic Case | 0 | No | Unknown | Unknown | Unknown | 5A002 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XP1001000-05R
Serial to Ethernet Server 10Mbps/100Mbps
|
Existencias
560
$57.65
Por unidad
|
Lantronix | Servidores en serie | Serial to Ethernet | RJ-45 | 1 | 921600bps(Max) | 1 | 1 | 10Mbps/100Mbps | 1 | 0 | 0 | 0 | 0 | 0 | 9.6 | 0 | 13.5 | 16.25 | 33.9 | Tape and Reel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XPC100100B-01
Serial to Ethernet Server 10Mbps/100Mbps/1000Mbps
|
Existencias
13
$31.10
Por unidad
|
Lantronix | Servidores en serie | Serial to Ethernet | RJ-45 | 1 | 921600bps(Max) | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 1 | 0 | 0 | 0 | 0 | 0 | 2.5 | 0 | 5.64 | 16.5 | 24 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XP1001000M-05R
Serial to Ethernet Server 10Mbps/100Mbps
|
Existencias
25
$59.25
Por unidad
|
Lantronix | Servidores en serie | Serial to Ethernet | RJ-45 | 1 | 921600bps(Max) | 1 | 1 | 10Mbps/100Mbps | 1 | 0 | 0 | 0 | 0 | 0 | 9.6 | 0 | 13.5 | 16.25 | 33.9 | No | Unknown | No | Unknown | Unknown | Unknown | 5A991 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
UD110000B-01
Serial to Ethernet Server 10Mbps/100Mbps
|
Existencias
83
$52.24
Por unidad
|
Lantronix | Servidores en serie | Serial to Ethernet | RJ-45 | 1 | 230Kbps@RS-232/230Kbps@RS-422/230Kbps@RS-485 | 0 | 0 | 10Mbps/100Mbps | 0 | 0 | 0 | 0 | 0 | 1500 | 0 | 76 | 355 | 171 | No | Yes | No | Unknown | Unknown | 5A991 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XPCW1003100K
Evaluation kit including xPico Wi-Fi W1003 module, power supply
|
Existencias
1
$282.48
Por unidad
|
Lantronix | Servidores en serie | No | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EMG851210SP
Network Gateway Rack/Wall 4G-LTE...
|
|
Lantronix | Entradas de la red | Yes | TCP/IP/SSH/TLS/SSL/TCP/BOOTP/DHCP/DNS/SNMP/SCP/FTP/SFTP/TFTP/SMTP/HTTPS/UDP/PPP/PAP/CHAP/NFS/CIFS/LDAP/AD/NIS/RADIUS/VSA/CHAP/PAP/TACACS+/CBCP | 43.21 | 167.68 | 212.6 | Box | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XPC240200S
Network Gateway 921Kbps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/IPv6/Server (Soft AP)/TCP/IP/UDP/IP 1 Port 10Mbps/100Mbps
|
|
Lantronix | Entradas de la red | Yes | No | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4/IPv6|Server (Soft AP)|TCP/IP|UDP/IP | 1 | 1 | 0 | 0 | 10Mbps/100Mbps | 1 | 0 | 0 | 0 | 1 | 0 | 0 | 2 | 17 | 25 | Tape and Reel | No | Unknown | Unknown | Unknown | 5A992 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SLC80322401G
10Mbps/100Mbps/1000Mbps
|
$5,179.95
Por unidad
|
Lantronix | Servidores en serie | RJ-45 | 32 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 2 | 0 | 0 | 0 | 2 | 0 | 5034.88 | 2 | 44 | 438 | 306 | 30 | No | 5A002a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ACC-CA10-F Power Cord |
|
Lantronix | Entradas de la red | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
QC-DB-Q00004
SOM with 3GB RAM
|
|
Lantronix | Sistema en módulos - SOM | NXP | Quad Core|Single Core | No | LPDDR4 | 1.5G | 0 | 3G | 1 | 2 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | No | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | WCD9340 | 2 | 0 | 1 | HDMI|MIPI-DSI | No | 0 | 0 | 35 | LCD | 4096x2160@HDMI | Android 8 | Linux | No | 1@SAI/1@SAI/1@SAI/1@SPDIF | 55 | No | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||||||||
XPC240300S-02
Network Gateway
|
Desde $41.20 hasta $41.26
Por unidad
|
Lantronix | Entradas de la red | Yes | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XPC240300B-02
Network Gateway 2400/5000 4Mbps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/Server(Soft AP)/TCP/IP/UDP/IP 1 Port 10Mbps/100Mbps
|
$37.31
Por unidad
|
Lantronix | Entradas de la red | Yes | 2400/5000 | No | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|TCP/IP|UDP/IP | Serial | 1 | 1 | 0 | 0 | 10Mbps/100Mbps | 1 | 0 | 0 | 0 | 1 | 0 | 0 | 2.73 | 22 | 35.5 | Tape and Reel | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
UD2100001-01
Serial to Ethernet Server 10Mbps/100Mbps
|
$265.98
Por unidad
|
Lantronix | Servidores en serie | Serial to Ethernet | RJ-45 | 1 | 230Kbps@RS-232/230Kbps@RS-422/230Kbps@RS-485 | 0 | 0 | 10Mbps/100Mbps | 0 | 0 | 0 | 0 | 0 | 1500 | 0 | 76 | 355 | 171 | Tape and Reel | No | Yes | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EDSOR08P-01
Medical Device Server
|
Desde $1,197.40 hasta $1,198.99
Por unidad
|
Lantronix | Servidores de red | 10/100/1000 | 0 | 0 | 0 | No | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XP1001000-05R-AP
Ethernet to Serial Server
|
$57.82
Por unidad
|
Lantronix | Servidores en serie | Ethernet to Serial | 921.6Kbps | 1 | 0 | 16.25 | 13.5 | 33.9 | No | Unknown | Unknown | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SGX5150102ES
Network Gateway 921Kbps IP30 Port
|
Desde $509.22 hasta $509.90
Por unidad
|
Lantronix | Entradas de la red | No | No | RS-232 | 89 | 110 | 26 | No | No | Unknown | Unknown | Unknown | 5A992 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SLC81482201S
Advanced Console Manager
|
$4,655.17
Por unidad
|
Lantronix | Servidores en serie | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | Unknown | Unknown | Unknown | 5A002a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| QC-DB-V10004 Open-Q 610 Contains the Core of the QCS610 |
Desde $127.14 hasta $129.01
Por unidad
|
Lantronix | Sistema en módulos - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SLC81162201S
Modular Console Server
|
$2,931.03
Por unidad
|
Lantronix | Servidores en serie | 0 | 0 | 0 | 0 | 0 | 16 | 0 | 0 | No | Unknown | Unknown | Unknown | 5A002a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SLC81322201S
Advanced Console Manager
|
$3,793.10
Por unidad
|
Lantronix | Servidores en serie | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 5A002a.1 | No |