Kyocera Diodes, Transistors and Thyristors
106 Kyocera Diodes, Transistors and Thyristors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Channel Type | Repetitive Peak Off-State Current - (mA) | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Surge Current Rating - (A) | Peak Average Forward Current - (A) | Maximum Gate Trigger Current - (mA) | Maximum Continuous Forward Current - (mA) | Maximum Holding Current - (mA) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Peak Reverse Current - (uA) | Maximum Continuous DC Collector Current - (A) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Peak Reverse Recovery Time - (ns) | Rated Average On-State Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 20CHA20 Diode Schottky 200V 2A 2-Pin DO-15 |
|
Kyocera | Rectifiers | Schottky Diode | Single | 200 | 2 | 40 | 0.9 | 200 | 2 | DO-15 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
KSQ15A06
Diode Schottky 60V 15A 2-Pin(2+Tab) TO-247
|
|
Kyocera | Rectifiers | Schottky Diode | Single | 60 | 15 | 200 | 0.65 | 15000 | 2 | TO-247 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EC20QSA045
Schottky Barrier Diode Automotive AEC-Q101
|
|
Kyocera | Rectifiers | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||||||||||||||||||||||||
| K35DH400P080AAA General Rectifier Diodes Modules |
|
Kyocera | Rectifiers | 800 | 2 | ||||||||||||||||||||||||||||||||||||||
FCU20A20
Diode Switching 200V 20A 3-Pin(3+Tab) TO-220FP
|
|
Kyocera | Rectifiers | Switching Diode | Dual Common Cathode | 200 | 20 | 120 | 1.13@10A | 25 | 32 | 3 | TO-220FP | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| K02DD060P080AAA Diode Module |
|
Kyocera | Rectifiers | 3 | No | No | No | ||||||||||||||||||||||||||||||||||||
KSF30A20B
Diode Switching 200V 30A 3-Pin(3+Tab) TO-247
|
|
Kyocera | Rectifiers | Switching Diode | Single Dual Anode | 200 | 30 | 400 | 0.98 | 25 | 50 | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| PDMB100W12 Trans IGBT Module N-CH 1200V 100A 483W 7-Pin Bulk |
|
Kyocera | Módulos IGBT | N | Dual | ±20 | 1200 | 100 | 483 | Bulk | 7 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FCF06A40
Diode Switching 400V 6A 3-Pin(3+Tab) TO-220 Full-Mold
|
|
Kyocera | Rectifiers | Switching Diode | Dual Common Cathode | 400 | 6 | 60 | 1.25@3A | 20 | 30 | 3 | TO-220 Full-Mold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
FCHS30A065
Diode Schottky 65V 30A 3-Pin(3+Tab) TO-220FP
|
|
Kyocera | Rectifiers | Schottky Diode | Dual Common Cathode | 65 | 30 | 200 | 0.64@15A | 200 | 3 | TO-220FP | TO | No | No | No | EAR99 | No | |||||||||||||||||||||||||
FSQS15A045
Diode Schottky 45V 15A 2-Pin(2+Tab) TO-220FP
|
|
Kyocera | Rectifiers | Schottky Diode | Single | 45 | 15 | 200 | 0.54 | 1000 | 2 | TO-220FP | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
FCU10A30
Diode Switching 300V 10A 3-Pin(3+Tab) TO-220FP
|
|
Kyocera | Rectifiers | Switching Diode | Dual Common Cathode | 300 | 10 | 100 | 1.3@5A | 25 | 30 | 3 | TO-220FP | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
KCQ30A04
Diode Schottky 40V 30A 3-Pin(3+Tab) TO-247
|
|
Kyocera | Rectifiers | Schottky Diode | Dual Common Cathode | 40 | 30 | 300 | 0.55@15A | 15000 | 3 | TO-247 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||||||
GSQ10A04
Diode Schottky 40V 10A 2-Pin(2+Tab) TO-220
|
|
Kyocera | Rectifiers | Schottky Diode | Single | 40 | 10 | 180 | 0.59 | 10000 | 2 | TO-220 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
30GDA40
Diode 400V 3A 2-Pin DO-201AD
|
|
Kyocera | Rectifiers | Single | 400 | 3 | 100 | 1 | 10 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
KCH30A10
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-247
|
|
Kyocera | Rectifiers | Schottky Diode | Dual Common Cathode | 100 | 30 | 250 | 0.88@15A | 2000 | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
KSH30A20
Diode Schottky 200V 30A 2-Pin(2+Tab) TO-247
|
|
Kyocera | Rectifiers | Schottky Diode | Single | 200 | 30 | 300 | 0.95 | 500 | 2 | TO-247 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
KSF30F60B
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247
|
|
Kyocera | Rectifiers | Switching Diode | Single Dual Anode | 600 | 30 | 240 | 1.7 | 50 | 60 | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
KSQ60A04B
Diode Schottky 40V 60A 3-Pin(3+Tab) TO-3P
|
|
Kyocera | Rectifiers | Schottky Diode | Single Dual Anode | 40 | 60 | 700 | 0.62 | 40000 | 3 | TO-3P | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ME01FA60
Diode Switching 600V 1A 2-Pin SMA-FL
|
|
Kyocera | Rectifiers | Switching Diode | Single | 600 | 1 | 20 | 1.39 | 10 | 80 | 2 | SMA-FL | DO | No | No | No | EAR99 | No | ||||||||||||||||||||||||
FCF16A40
Diode Switching 400V 16A 3-Pin(3+Tab)
|
|
Kyocera | Rectifiers | Switching Diode | Dual Common Cathode | 400 | 16 | 120 | 1.25 | 25 | 35 | 3 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
KSF60F60B
Diode Switching 600V 60A 3-Pin(3+Tab) TO-247
|
|
Kyocera | Rectifiers | Switching Diode | Single Dual Anode | 600 | 60 | 600 | 1.7 | 50 | 85 | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| PT200N16 Diode Rectifier Bridge Single 1.6KV 200A 5-Pin |
|
Kyocera | Bridge Rectifiers | Single | 1600 | 200 | 2000 | 1.45@150A | 10000 | 5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FCF10A20
Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB FP
|
|
Kyocera | Rectifiers | Switching Diode | Dual Common Cathode | 200 | 10 | 80 | 0.98@5A | 20 | 35 | 3 | TO-220AB FP | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
| K02DC100P080AAA Diode Module |
|
Kyocera | Rectifiers | 3 |