knitter-switch Conmutadores Giratorios
2 knitter-switch Interruptor giratorio
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Switch Configuration | Actuator Style | Pole Throw Configuration | Number of Positions | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MRS 12V-19
Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.1A 16VDC
|
|
knitter-switch | Interruptor giratorio | Flatted Shaft | SP9T | 9 | 40 | 10000 | Through Hole | PC Pins | Straight | 100 | 50 | No | No | EAR99 | No | |||||||
SMR1-30
Switch Rotary ON ON Screwdriver Gull Wing 0.05A 12VDC T/R
|
|
knitter-switch | Interruptor giratorio | ON ON | Screwdriver | 800 | Surface Mount | Gull Wing | Straight | Tape and Reel | 500 | 100 | No | No | Unknown | EAR99 | No |