Keystone Electronics Hardware
224 Keystone Electronics Hardware
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Gender | Screw Size | Product Length (Metric) - (mm) | Inner Diameter (Metric) - (mm) | Color | Shape | Clearance Hole (Metric) - (mm) | Product Height (Metric) - (mm) | Inside Diameter (Metric) - (mm) | Clearance Hole (Imperial) - (in) | Bearing Material | Width Across Flats (Metric) - (mm) | Inside Diameter (Imperial) - (in) | Width Across Flats (Imperial) - (in) | Recess Diameter (Metric) - (mm) | Product Depth (Metric) - (mm) | Outside Diameter (Metric) - (mm) | Outside Diameter (Imperial) - (in) | Thread Depth (Metric) - (mm) | Recess Depth (Metric) - (mm) | Finish | Body Length (Imperial) - (in) | Thread Depth (Imperial) - (in) | Slotted | Outer Diameter (Imperial) - (in) | Panel Thickness A (Metric) - (mm) | Panel Thickness A (Imperial) - (in) | Thread Length (Metric) - (mm) | Product Height (Imperial) - (in) | Thread Size | Body Thickness (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1546
Standoff Round Swage F 6-32-THD Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Separadores | Round Swage | Brass ASTM B16 | F | 6.4 | Nickel QQ-N-290 | 1/4 | 1.52 | 1/16 | #6-32 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
8848
Spacer Lock-In PCB Support 6mm-OD 12mm-LG Nylon 6/6
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Lock-In PCB Support | Nylon 6/6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
46
Wide Roll Eyelet, Brass, Tin Plate
|
|
Keystone Electronics | Ojales | Brass | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
8847
Spacer Lock-In PCB Support 6mm-OD 10mm-LG Nylon 6/6
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Lock-In PCB Support | Nylon 6/6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
611
Short Angle Bracket with Brass Material and Tin Plate Finish
|
|
Keystone Electronics | Soportes de montaje | Brass | 7.9 | Short Angle | 9.5 | 10.7 | Tin Plate | No | 0.94 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
8713
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Separadores | Hex | Brass ASTM B16 | M/F | 6.4 | 3.8 | Nickel QQ-N-290 | 4.7 | #4-40 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
623
Long Angle Bracket, Slotted with Aluminum Material
|
|
Keystone Electronics | Soportes de montaje | Aluminum | 9.5 | Long Angle | 54 | 12.7 | Yes | 1.57 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
7200
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Separadores | Hex | Brass ASTM B16 | M/F | 6.4 | 6.4 | Nickel QQ-N-290 | 1/4 | 4.7 | #4-40 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
9063
Spacer PCB Support 5.2mm-OD 12.7mm-LG Nylon 6/6
|
|
Keystone Electronics | Soportes y espaciadores de PCB | PCB Support | Nylon 6/6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
24462
Standoff Hex F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Separadores | Hex | Stainless Steel ASTM A581/A582 | F | 4.5 | 8 | M2.5 X 0.45 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
24414
Standoff Hex F M4 X 0.7-THD 6mm-A/F Brass Nickel
|
|
Keystone Electronics | Separadores | Hex | Brass | F | 6 | 12 | Nickel | M4 X 0.7 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
2119
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel
|
|
Keystone Electronics | Separadores | Hex | Stainless Steel | M/F | 6.4 | 9.5 | 6.4 | #6-32 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
1946
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Separadores | Hex | Brass ASTM B16 | M/F | 6.4 | 6.4 | Nickel QQ-N-290 | 1/4 | 4.7 | #4-40 | No | No | No | No | No | 5A991 | Yes | Yes | ||||||||||||||||||||||||||||
2120
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Separadores | Hex | Stainless Steel ASTM A581/A582 | M/F | 6.4 | 9.5 | 3/8 | 6.4 | #6-32 | Unknown | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36
Brass Wide Roll Eyelets, Brass, Bright Electro
|
|
Keystone Electronics | Ojales | Brass | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
7210
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Separadores | Hex | Brass ASTM B16 | M/F | 6.4 | 6.4 | Nickel QQ-N-290 | 1/4 | 6.4 | #6-32 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
7176
Round Handle Aluminum Anodized
|
|
Keystone Electronics | Manijas, cerraduras y pestillos | Round Handle | 38.1 | 7.9 | 14.27 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
8419
Standoff Hex M/F 6-32-THD Aluminum Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | Aluminum | M/F | Clear Iridite | #6-32 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
1797D
Standoff Hex F/F 2-56-THD 3.9mm-A/F Aluminum ASTM B211 Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | Aluminum ASTM B211 | F/F | 3.9 | 9.5 | Clear Iridite | 3/8 | 3/8 | #2-56 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
2088
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel
|
|
Keystone Electronics | Separadores | Hex | Stainless Steel | M/F | 6.4 | 6.4 | 4.7 | #4-40 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
407
Spacer Round 3.8mm-ID 4.9mm-OD 9.5mm-LG Aluminum 5052-H34
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Round | Aluminum 5052-H34 | #6|M3.5 | 3.8 | 3/8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
630
Z Shape Bracket with Brass Material and Tin Plate Finish
|
|
Keystone Electronics | Soportes de montaje | Brass | 7.2 | Z Shape | 11.1 | 15.8 | Tin Plate | No | 0.81 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
4855
Spacer Round 3.6mm-ID 7.1mm-OD 1.7mm-LG Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Round | Stainless Steel ASTM A581/A582 | #6 | 3.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
1656
Standoff Hex F 4-40-THD 4.75mm-A/F Brass Zinc Clear Chromate
|
|
Keystone Electronics | Separadores | Hex | Brass | F | 4.75 | 3/16 | 12.7 | Zinc Clear Chromate | 1/2 | 1/2 | #4-40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
24315
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass Nickel
|
|
Keystone Electronics | Separadores | Hex | Brass | M/F | 3 | 5 | 8 | Nickel | 8 | M3 X 0.5 | No | No | No | No | No | EAR99 | Yes | Yes |