Keystone Electronics Hardware
223 Keystone Electronics Hardware
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Gender | Screw Size | Inner Diameter (Metric) - (mm) | Color | Shape | Product Depth (Metric) - (mm) | Clearance Hole (Metric) - (mm) | Inside Diameter (Metric) - (mm) | Clearance Hole (Imperial) - (in) | Bearing Material | Width Across Flats (Metric) - (mm) | Product Length (Metric) - (mm) | Inside Diameter (Imperial) - (in) | Width Across Flats (Imperial) - (in) | Recess Diameter (Metric) - (mm) | Outside Diameter (Metric) - (mm) | Finish | Thread Depth (Metric) - (mm) | Recess Depth (Metric) - (mm) | Outside Diameter (Imperial) - (in) | Body Length (Imperial) - (in) | Thread Depth (Imperial) - (in) | Slotted | Thread Length (Metric) - (mm) | Product Height (Metric) - (mm) | Panel Thickness A (Metric) - (mm) | Panel Thickness A (Imperial) - (in) | Product Height (Imperial) - (in) | Outer Diameter (Imperial) - (in) | Thread Size | Body Thickness (Metric) - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9080
Spacer Adhesive Mount Spacer Support 7.1mm-OD 4.7mm-LG Nylon 6/6
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Adhesive Mount Spacer Support | Nylon 6/6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
5063-2
Spacer Round Swage 3.66mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Round Swage | Brass ASTM B16 | #6|M3.5 | 3.66 | Nickel | 1/4 | 1/4 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
2261-2
Standoff Round Swage F 4-40-THD Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Separadores | Round Swage | Brass ASTM B16 | F | Nickel QQ-N-290 | 4.7 | 0.292 | 3/16 | 1.52 | 0.062 | 3/16 | #4-40 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
9116
Round Handle Aluminum Anodized
|
|
Keystone Electronics | Manijas, cerraduras y pestillos | Round Handle | 4.7 | 6.35 | 25.4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
1902D
Standoff Hex F 4-40-THD 6.35mm-A/F Nylon 6/6
|
|
Keystone Electronics | Separadores | Hex | Nylon 6/6 | F | 6.35 | 1/4 | 19.1 | 3/4 | 3/4 | #4-40 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1954
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass Nickel
|
|
Keystone Electronics | Separadores | Hex | Brass | M/F | 6.4 | Nickel | 9.5 | 6.4 | #6-32 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
403
Spacer Round 3.05mm-ID 4.24mm-OD 15.875mm-LG Aluminum 5052-H34
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Round | Aluminum 5052-H34 | #4|M3 | 3.05 | 5/8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
8425
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | Aluminum | M/F | 6.4 | Clear Iridite | 9.5 | 9.5 | #6-32 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
3481
Standoff Round F 4-40-THD Aluminum Clear Iridite
|
|
Keystone Electronics | Separadores | Round | Aluminum | F | Clear Iridite | 19.1 | 3/4 | 3/4 | 1/4 | #4-40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
7710
Standoff Round F/F 6-32-THD Ceramic
|
|
Keystone Electronics | Separadores | Round | Ceramic | F/F | #6-32 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
768
Grommets and Eyelets Open Round Rubber Blue, Anti Vibration Grommet
|
|
Keystone Electronics | Ojales | Blue | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
2036
Spacer Round 3.05mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Round | Aluminum ASTM B211 | #4|M3 | 3.05 | Clear Iridite | 1/8 | 1/4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
4800
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6
|
|
Keystone Electronics | Separadores | Hex | Nylon 6/6 | M/F | 6.4 | 3.8 | 4.7 | #4-40 | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||
1903A
Standoff Hex F 6-32-THD 6.3mm-A/F Nylon 6/6
|
|
Keystone Electronics | Separadores | Hex | Nylon 6/6 | F | 6.3 | 1/4 | 6.4 | 1/4 | 1/4 | #6-32 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Round | Nylon 6/6 | #8|M4 | 4.32 | 1/4 | 1/4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
612
Short Angle Bracket with Steel Material and Zinc Plate Finish
|
|
Keystone Electronics | Soportes de montaje | Steel | Short Angle | 9.5 | 6.4 | Zinc Plate | No | 8.7 | 1.57 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
9122
Ferrules for Round Handles
|
|
Keystone Electronics | Aluminum | 3.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1927A
Spacer Tension Fit PCB Support 6.99mm-OD 6.35mm-LG Nylon 6/6
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Tension Fit PCB Support | Nylon 6/6 | 1/4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
24398
Standoff Hex F M3 X 0.5-THD 5mm-A/F Brass Nickel
|
|
Keystone Electronics | Separadores | Hex | Brass | F | 5 | Nickel | 25 | M3 X 0.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
24314
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Brass Nickel
|
|
Keystone Electronics | Separadores | Hex | Brass | M/F | 5 | Nickel | 8 | 8 | M3 X 0.5 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
4892
Standoff Round F/Swage 6-32-THD Steel Matte Tin
|
|
Keystone Electronics | Separadores | Round | Steel | F/Swage | Matte Tin | #6-32 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
8417
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | Aluminum | M/F | 6.4 | Clear Iridite | 9.5 | 6.4 | #6-32 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
47
Wide Roll Eyelet, Brass, Tin Plate
|
|
Keystone Electronics | Ojales | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
4851
Spacer Round 2.9mm-ID 5.6mm-OD 3.2mm-LG Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Soportes y espaciadores de PCB | Round | Stainless Steel ASTM A581/A582 | #4 | 2.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
3486
Standoff Round F 6-32-THD Aluminum Clear Iridite
|
|
Keystone Electronics | Separadores | Round | Aluminum | F | Clear Iridite | 9.53 | 1/4 | #6-32 | No | No | No | No | No | EAR99 | Yes | Yes |