Keystone Electronics Standoffs
128 Keystone Electronics Standoffs
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Material | Thread Size | Body Length (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Width Across Flats (Imperial) - (in) | Thread Depth (Metric) - (mm) | Thread Depth (Imperial) - (in) | Thread Length (Metric) - (mm) | Panel Thickness A (Metric) - (mm) | Panel Thickness A (Imperial) - (in) | Outer Diameter (Imperial) - (in) | Finish | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1955
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass Nickel
|
|
Keystone Electronics | Separadores | Hex | M/F | Brass | #6-32 | 6.4 | 9.5 | 6.4 | Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1604-2
Standoff Round Swage F 6-32-THD Brass Nickel
|
|
Keystone Electronics | Separadores | Round Swage | F | Brass | #6-32 | 12.7 | 1.52 | 1/16 | 1/4 | Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1450B
Standoff Hex F 4-40-THD 6.35mm-A/F Brass Zinc Clear Chromate
|
|
Keystone Electronics | Separadores | Hex | F | Brass | #4-40 | 3/8 | 6.35 | 1/4 | 9.53 | 3/8 | Zinc Clear Chromate | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
1833
Standoff Hex F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate
|
|
Keystone Electronics | Separadores | Hex | F | Brass | #6-32 | 6.35 | 1/4 | 22.23 | Zinc Clear Chromate | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1903C
Standoff Hex F 6-32-THD 6.3mm-A/F Nylon 6/6
|
|
Keystone Electronics | Separadores | Hex | F | Nylon 6/6 | #6-32 | 1/2 | 6.3 | 1/4 | 12.7 | 1/2 | No | No | No | No | No | EAR99 | No | ||||||||||
4805
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6
|
|
Keystone Electronics | Separadores | Hex | M/F | Nylon 6/6 | #4-40 | 6.4 | 4.7 | 4.7 | No | No | No | No | No | EAR99 | No | ||||||||||||
4802
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6
|
|
Keystone Electronics | Separadores | Hex | M/F | Nylon 6/6 | #4-40 | 6.4 | 4.7 | 4.7 | No | No | No | No | No | EAR99 | No | No | |||||||||||
8714
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.75mm-LG Aluminum ASTM B211 Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | M/F | Aluminum ASTM B211 | #4-40 | 6.4 | 3.8 | 4.75 | Clear Iridite | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
5799
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Separadores | Hex | M/F | Stainless Steel ASTM A581/A582 | #4-40 | 6.4 | 6.4 | 1/4 | 4.7 | No | No | No | No | No | EAR99 | No | |||||||||||
1902B
Standoff Hex F 4-40-THD 6.35mm-A/F Nylon 6/6
|
|
Keystone Electronics | Separadores | Hex | F | Nylon 6/6 | #4-40 | 3/8 | 6.35 | 1/4 | 9.5 | 3/8 | No | No | No | No | EAR99 | No | |||||||||||
2214
Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | F/F | Aluminum | #6-32 | 2 | 6.35 | 9.53 | 3/8 | Clear Iridite | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
1945
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Separadores | Hex | M/F | Brass ASTM B16 | #4-40 | 6.4 | 6.4 | 1/4 | 4.7 | Nickel QQ-N-290 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2090
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Separadores | Hex | M/F | Stainless Steel ASTM A581/A582 | #4-40 | 6.4 | 6.4 | 1/4 | 4.7 | No | No | No | No | No | EAR99 | No | |||||||||||
8715
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Stainless Steel ASTM A581/A582
|
|
Keystone Electronics | Separadores | Hex | M/F | Stainless Steel ASTM A581/A582 | #6-32 | 6.4 | 3.8 | 9.5 | No | No | No | No | No | EAR99 | No | ||||||||||||
1829
Standoff Hex F 4-40-THD 6.35mm-A/F Brass Zinc Clear Chromate
|
|
Keystone Electronics | Separadores | Hex | F | Brass | #4-40 | 5/8 | 6.35 | 1/4 | 15.87 | 5/8 | Zinc Clear Chromate | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
24886
Standoff Round F/Swage M3 X 0.5-THD Steel Matte Tin
|
|
Keystone Electronics | Separadores | Round | F/Swage | Steel | M3 X 0.5 | 11.52 | Matte Tin | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
335
Standoff Round M/F 6-32-THD Brass Zinc Yellow Chromate
|
|
Keystone Electronics | Separadores | Round | M/F | Brass | #6-32 | Zinc Yellow Chromate | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
25501
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Nylon 6/6
|
|
Keystone Electronics | Separadores | Hex | M/F | Nylon 6/6 | M3 X 0.5 | 5 | 8 | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||
24337
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG Aluminum Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | M/F | Aluminum | M3 X 0.5 | 5 | 8 | 8 | Clear Iridite | No | No | No | No | No | EAR99 | No | |||||||||||
8422
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | M/F | Aluminum ASTM B211 | #6-32 | 6.4 | 9.5 | 9.5 | Clear Iridite | No | No | No | No | No | EAR99 | No | |||||||||||
8716
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | Separadores | Hex | M/F | Brass ASTM B16 | #6-32 | 6.4 | 3.8 | 9.5 | Nickel QQ-N-290 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1450A
Standoff Hex F 4-40-THD 6.35mm-A/F Brass Zinc Clear Chromate
|
|
Keystone Electronics | Separadores | Hex | F | Brass | #4-40 | 1/4 | 6.35 | 1/4 | 6.35 | 1/4 | Zinc Clear Chromate | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
24463
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel
|
|
Keystone Electronics | Separadores | Hex | F/F | Stainless Steel | M2.5 X 0.45 | 4.5 | 10 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
2121
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Stainless Steel
|
|
Keystone Electronics | Separadores | Hex | M/F | Stainless Steel | #6-32 | 6.4 | 9.5 | 3/8 | 6.4 | No | No | No | No | No | EAR99 | No | |||||||||||
1820
Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite
|
|
Keystone Electronics | Separadores | Hex | F/F | Aluminum | #6-32 | 6.35 | 1/4 | 9.53 | Clear Iridite | No | No | No | No | No | EAR99 | No |