Keystone Electronics Pernos y tornillos
15 Keystone Electronics Bulones y tornillos
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Head Type | Thread Series Designation | Drive Type | Thread Size | Point Type | Thread Length (Imperial) - (in) | Body Diameter (Imperial) - (in) | Body Length (Imperial) - (in) | Thread Length (Metric) - (mm) | Thread Pitch (Metric) - (mm) | Thread Pitch (Imperial) - (in) | Body Length (Metric) - (mm) | Finish | Body Diameter (Metric) - (mm) | Head Height (Metric) - (mm) | Head Height (Imperial) - (in) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29341
Screw Machine Pan-HD Slot M3 X 0.5-THD 6mm-LG 15in/64in-LG 0.236in-LG Nylon 6/6
|
Existencias
71
$0.0965
Por unidad
|
Keystone Electronics | Tornillos | Machine | Nylon 6/6 | Pan | Slot | M3 X 0.5 | Die | 6 | 0.5 | 6 | 3 | 1.7 | No | No | No | No | No | EAR99 | No | No | |||||||||
9190-3
Screw Machine Binding-HD Slotted/Phillips 6-32-THD 6.35mm-LG 0.25in-LG Brass Nickel
|
Existencias
8
$0.1132
Por unidad
|
Keystone Electronics | Tornillos | Machine | Brass | Binding | Slotted/Phillips | #6-32 | Die | 9/64 | 6.35 | 0.8 | 1/32 | 6.35 | Nickel | 3.45 | 2.1 | 5/64 | No | No | No | No | No | EAR99 | No | No | |||||
9903
Screw Machine Pan-HD Phillips 6-32-THD 1in/4in-LG 0.25in-LG Stainless Steel
|
Existencias
2
$0.1215
Por unidad
|
Keystone Electronics | Tornillos | Machine | Stainless Steel | Pan | Phillips | #6-32 | Die | 1/4 | 1/4 | 6.35 | No | No | No | No | EAR99 | No | |||||||||||||
9902
Screw Machine Pan-HD Phillips 4-40-THD 1in/2in-LG 0.5in-LG Stainless Steel
|
Existencias
2,500
$0.0518
Por unidad
|
Keystone Electronics | Tornillos | Machine | Stainless Steel | Pan | Phillips | #4-40 | Die | 1/2 | 1/2 | 12.7 | 12.7 | 1.65 | No | No | No | No | EAR99 | No | |||||||||||
9900
Screw Machine Pan-HD Phillips 4-40-THD 1in/4in-LG 0.25in-LG Stainless Steel
|
Existencias
5,365
$0.041
Por unidad
|
Keystone Electronics | Tornillos | Machine | Stainless Steel | Pan | Phillips | #4-40 | Die | 1/4 | 1/4 | 6.4 | 6.4 | 1.65 | No | No | No | No | No | EAR99 | No | ||||||||||
2060
Connector Accessories Retaining Clip Straight Steel Yellow Zinc Chromate
|
|
Keystone Electronics | Tornillos | #4-40 | 6.4 | Zinc Yellow Chromate | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2400
Screw Thumb Round-HD 4-40-THD 7.9mm-LG 0.312in-LG Stainless Steel
|
|
Keystone Electronics | Tornillos | Thumb | Stainless Steel | Round | UNC/UNF | #4-40 | Die | 7.9 | 7.9 | 4.8 | No | No | No | No | No | EAR99 | No | ||||||||||||
9300
Screw Machine Pan-HD Slot 4-40-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc
|
|
Keystone Electronics | Tornillos | Machine | Steel | Pan | Slot | #4-40 | Die | 1/4 | 7/64 | 1/4 | 6.35 | 6.35 | Zinc | 2.84 | No | No | No | No | No | EAR99 | No | ||||||||
29300
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 4mm-LG 5in/32in-LG 0.157in-LG Steel Zinc
|
|
Keystone Electronics | Tornillos | Machine | Steel | Pan | Slot | M2.5 X 0.45 | Die | 5/32 | 5/32 | 4 | 0.45 | 4 | Zinc | 2.5 | 1.4 | No | No | No | No | EAR99 | No | ||||||||
9901
Screw Machine Pan-HD Phillips 4-40-THD 3in/8in-LG 0.375in-LG Stainless Steel
|
|
Keystone Electronics | Tornillos | Machine | Stainless Steel | Pan | Phillips | #4-40 | Die | 3/8 | 7/64 | 3/8 | 9.525 | 9.525 | 2.84 | 1.65 | 1/16 | No | No | No | No | EAR99 | No | ||||||||
2061
Screw Fillister-HD Slot 4-40-THD Steel Zinc
|
|
Keystone Electronics | Tornillos | Steel | Fillister | Slot | #4-40 | Die | 7/64 | 9/32 | 7.1 | Zinc | 2.84 | 4.8 | 3/16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
2405
Screw Thumb Knurled-HD 6-32-THD 3in/8in-LG 0.375in-LG Stainless Steel
|
|
Keystone Electronics | Tornillos | Thumb | Stainless Steel | Knurled | #6-32 | Die | 3/8 | 0.8 | 1/32 | No | No | No | No | No | EAR99 | No | |||||||||||||
9328
Screw Machine Pan-HD Slot 4-40-THD 9.53mm-LG 0.375in-LG Nylon 6/6 Zinc
|
|
Keystone Electronics | Tornillos | Machine | Nylon 6/6 | Pan | Slot | #4-40 | Die | 9.53 | 9.53 | Zinc | 2.84 | 1.6 | No | No | No | No | No | EAR99 | No | ||||||||||
99-04
Screw Machine Pan-HD Phillips 6-32-THD 3in/8in-LG 0.375in-LG Stainless Steel
|
|
Keystone Electronics | Tornillos | Machine | Stainless Steel | Pan | Phillips | #6-32 | Die | 3/8 | 3/8 | 9.5 | No | No | No | No | EAR99 | No | No | ||||||||||||
29331
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 6mm-LG 15in/64in-LG 0.236in-LG Nylon 6/6
|
|
Keystone Electronics | Tornillos | Machine | Nylon 6/6 | Pan | Slot | M2.5 X 0.45 | Die | 15/64 | 3/32 | 15/64 | 6 | 0.45 | 1/64 | 6 | 2.5 | 1.4 | 1/16 | No | No | No | No | EAR99 | No |