KEMET Corporation Relés de Señal
188 KEMET Corporation Relé de señal
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UD2-4.5NEN-L
Signal Relay 4.5VDC 1A DPDT( (10.6mm 6.8mm 6mm)) SMD
|
Desde $1.647 hasta $1.756
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 22.22 | 202.5 | 3.6VDC | 0.45VDC | 250 | 220 | 1 | 2 | Non-Latching | 30W|37.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | 0.8 | 10.6 | 6 | 6.8 | No | No | No | No | EAR99 | No | |||||||
USREE2045TNU0L
Signal Relay 4.5VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 31 | 145 | 3.38VDC | 250 | 220 | 2 | 2 | Latching Double Coil | 60W|125VA | Surface Mount | Gull Wing | 10 | Tape and Reel | 1.9 | 15 | 10 | 9.5 | No | No | No | No | No | EAR99 | No | |||||||
UB2-24NUN
Signal Relay 24VDC 1A DPDT( (10.6mm 5.7mm 9mm)) SMD
|
Desde $1.489 hasta $1.587
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 24 | 9.58 | 2.504K | 18VDC | 2.4VDC | 250 | 220 | 1 | 2 | Non-Latching | 30W|37.5VA | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.6 | 9 | 5.7 | No | No | No | No | No | EAR99 | No | |||||
UB2-4.5SNU-L
Signal Relay 4.5VDC 1A DPDT( (10.6mm 7.4mm 8.8mm)) SMD
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 22.22 | 202.5 | 3.38VDC | 3.38VDC | 250 | 220 | 1 | 2 | Latching Single Coil | Surface Mount | Gull Wing | 8 | Tape and Reel | SMD | 1 | 10.6 | 8.8 | 7.4 | No | No | No | No | EAR99 | No | |||||||
UC2-4.5NU
Signal Relay 4.5VDC 1A DPDT( (10.6mm 6.5mm 5.3mm)) THT
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 31 | 145 | 3.38VDC | 0.45VDC | 250 | 220 | 1 | 2 | Non-Latching | 30W|37.5VA | Through Hole | PC Pin | 8 | Tube | DIP | 0.8 | 10.6 | 5.3 | 6.5 | No | No | No | No | No | EAR99 | No | |||||
UA2-4.5SNU
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 8mm)) THT
|
Desde $1.378 hasta $1.472
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 22.22 | 202.5 | 3.38VDC | 3.38VDC | 250 | 220 | 1 | 2 | Latching Single Coil | 30W|37.5VA | Through Hole | PC Pin | 8 | Tube | DIP | 1 | 10.6 | 8 | 5.7 | No | No | No | No | EAR99 | No | ||||||
UD2-4.5SNUN-L
Signal Relay 4.5VDC 1A DPDT( (10.6mm 6.8mm 6mm)) SMD
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 22.22 | 202.5 | 3.38VDC | 3.38VDC | 250 | 220 | 1 | 2 | Latching Single Coil | 30W|37.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | 0.8 | 10.6 | 6 | 6.8 | No | No | No | No | EAR99 | No | |||||||
USREC20300NU00
Signal Relay 3VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 3 | 46.65 | 64.3 | 2.25VDC | 0.3VDC | 250 | 220 | 2 | 2 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 8 | Bulk | DIP | 1.9 | 15 | 9.4 | 7.5 | No | No | No | No | No | EAR99 | No | |||||
USRUA2045SNU00
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 8mm)) THT
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 22.22 | 202.5 | 3.38VDC | 3.38VDC | 250 | 220 | 1 | 2 | Latching Single Coil | 30W|37.5VA | Through Hole | PC Pin | 8 | Tube | DIP | 1 | 10.6 | 8 | 5.7 | No | No | No | No | EAR99 | No | ||||||
| USREE2045TNUH0 Signal Relay 4.5VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD |
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 31.03 | 145 | 3.38VDC | 3.38VDC | 250 | 220 | 2 | 2 | Latching Double Coil | Surface Mount | Gull Wing | 10 | Tube | SMD | 1.9 | 15 | 10 | 7.5 | EAR99 | ||||||||||||
EA2-12NU
Signal Relay 12VDC 1A DPDT( (14.2mm 9.2mm 5.4mm)) THT
|
Desde $1.466 hasta $1.538
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 1 | 2 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 8 | Bulk | DIP | 1.5 | 14.2 | 5.4 | 9.2 | No | No | No | No | EAR99 | No | ||||||
EC2-24NJ
Signal Relay 24VDC 2A DPDT(15x7.5x9.4)mm THT
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 24 | 8.33 | 2.88K | 18VDC | 2.4VDC | 250 | 220 | 2 | 2 | Non-Latching | 60W|62.5VA | Through Hole | PC Pin | 8 | DIP | 1.9 | 15 | 9.4 | 7.5 | EAR99 | No | |||||||||||
| EB2-5SNU-L Miniature Signal Relays |
Desde $1.489 hasta $1.587
Por unidad
|
KEMET Corporation | Relé de señal | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EB2-12NU-L
Signal Relay 12VDC 1A DPDT(14.3x11.5x5.4)mm SMD
|
Desde $1.457 hasta $1.53
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 1 | 2 | Non-Latching | Surface Mount | Gull Wing | 10 | Tape and Reel | DIP | 1.5 | 14.3 | 5.4 | 11.5 | No | No | No | No | EAR99 | No | |||||||
EB2-12NU
Signal Relay 12VDC 1A DPDT( (14.3mm 11.5mm 7.5mm)) SMD
|
Desde $1.402 hasta $1.497
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 1 | 2 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 10 | Bulk | 1.5 | 14.3 | 7.5 | 11.5 | No | No | No | No | EAR99 | No | |||||||
EA2-5NU
Signal Relay 5VDC 1A DPDT( (14.3mm 11.5mm 5.4mm)) THT
|
Desde $1.21 hasta $1.233
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 5 | 28.08 | 178 | 3.75VDC | 0.5VDC | 250 | 220 | 1 | 2 | Non-Latching | Through Hole | PC Pin | 10 | Bulk | DIP | 1.5 | 14.3 | 5.4 | 11.5 | No | No | No | No | EAR99 | No | |||||||
UB2-3NUN
Miniature Signal Relays
|
|
KEMET Corporation | Relé de señal | Tube | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
EE2-12SNUH-L
Signal Relay 12VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD
|
Desde $1.409 hasta $1.506
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 12 | 8.33 | 1.44K | 9VDC | 9VDC | 250 | 220 | 2 | 2 | Latching Single Coil | 60W|125VA | Surface Mount | Gull Wing | 8 | Tape and Reel | DIP | 1.9 | 15 | 10 | 7.5 | No | No | No | No | No | EAR99 | No | |||||
USRUD20500NU00
Signal Relay 5VDC 1A DPDT( (10.6mm 8.6mm 5.45mm)) SMD
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 5 | 28.1 | 178 | 3.75VDC | 0.5VDC | 250 | 220 | 1 | 2 | Non-Latching | Surface Mount | Gull Wing | 8 | Bulk | 0.8 | 10.6 | 5.45 | 8.6 | No | No | No | No | No | EAR99 | No | |||||||
USRUB20450NUNL
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) SMD
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 4.5 | 31.03 | 145 | 3.38VDC | 0.45VDC | 250 | 220 | 1 | 2 | Non-Latching | 30W|37.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | 1 | 10.6 | 9 | 5.7 | No | No | No | No | No | EAR99 | No | ||||||
USREE2120TNU0L
Signal Relay 12VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
Desde $1.742 hasta $1.857
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 250 | 220 | 2 | 2 | Latching Double Coil | 60W|125VA | Surface Mount | Gull Wing | 10 | Tape and Reel | 1.9 | 15 | 10 | 9.5 | No | No | No | No | No | EAR99 | No | |||||||
UD2-5NUN-L
Signal Relay 5VDC 1A DPDT( (10.6mm 6.8mm 6mm)) SMD
|
Desde $1.49 hasta $2.101
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 5 | 28.08 | 178 | 3.75VDC | 0.5VDC | 250 | 220 | 1 | 2 | Non-Latching | 30W|37.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | 0.8 | 10.6 | 6 | 6.8 | No | Yes | No | No | No | No | EAR99 | No | |||||
UB2-24NU-L
Signal Relay 24VDC 1A DPDT( (10.6mm 7.4mm 8.8mm)) SMD
|
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 24 | 9.58 | 2.504K | 18VDC | 2.4VDC | 250 | 220 | 1 | 2 | Non-Latching | 30W|37.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | SMD | 1 | 10.6 | 8.8 | 7.4 | No | No | No | No | No | EAR99 | No | |||||
EE2-3NU-L
Signal Relay 3VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
Desde $1.489 hasta $1.587
Por unidad
|
KEMET Corporation | Relé de señal | DPDT | 2 Form C | 3 | 46.65 | 64.3 | 2.25VDC | 0.3VDC | 250 | 220 | 2 | 2 | Non-Latching | 60W|125VA | Surface Mount | Gull Wing | 8 | Tape and Reel | 1.9 | 15 | 10 | 9.5 | No | No | No | No | No | EAR99 | No | ||||||
EE2-5TNUX
Miniature Signal Relays
|
Desde $1.789 hasta $1.908
Por unidad
|
KEMET Corporation | Relé de señal | No | No | No | No | EAR99 | No |