Japan Display Inc Módulos de visualización
3 Japan Display Inc Módulos de visualización
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Display Mode | Display Size - (in) | Pixel Format - (Pixels) | Resolution Standard | Aspect Ratio | Typical Contrast Ratio | Typical Brightness - (cd/m2) | Backlight | Display Color - (Colors) | Viewing Angle - (°) | Touchscreen | Outline Dimensions - (mm) | Active Area - (mm) | Typical Response Time - (ms) | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Power Consumption - (W) | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TX14D23VM5BPA 5.7in TFT VGA 640x480Pixels CMOS 640cd/m2 LED Backlight -20°C to 70°C 43-Pin |
|
Japan Display Inc | Módulos TFT | Normally White-Transmissive | 5.7 | 640x480 | VGA | 4:3 | 400:1 | 640 | LED | 262,000 | 160/160 | Yes | 131x102.2x9.1 | 115.2x86.4 | 50 | CMOS | 0.528 | 43 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| TX14D26VM1BAA 5.7in TFT QVGA 320x240Pixels CMOS 800cd/m2 LED Backlight -20°C to 70°C 43-Pin |
|
Japan Display Inc | Módulos TFT | Normally White-Transmissive | 5.7 | 320x240 | QVGA | 4:3 | 800:1 | 800 | LED | 262,000 | 160/140 | No | 131x102.2x7.1 | 115.2x86.4 | 30 | CMOS | 0.27 | 43 | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | |||
| TX18D205VM0BAA 7 Inch WVGA TFT Module |
|
Japan Display Inc | Módulos TFT | No | Unknown | Unknown | Unknown | EAR99 |