Integrated Silicon Solution Inc Microcontrollers
6 Integrated Silicon Solution Inc Microcontrollers
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Channels | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IS31CS8974-QFLS2-TR MCU with 2KB SRAM |
|
Integrated Silicon Solution Inc | Microcontrollers - MCUs | 24 | QFN EP | QFN | EAR99 | No | ||||||||||||||||||||||||||||||
IS31CS8974A-QFLS2-TR
MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V
|
Desde $0.5925 hasta $0.6421
Por unidad
|
Integrated Silicon Solution Inc | Microcontrollers - MCUs | CISC | 8051 | 8051 | 25 | 25 | 8 | Flash | 32KB | 2KB | Yes | I2C/SPI/UART | 20 | 6 | 0 | 2 | 0 | 1 | 2 | 0 | 0 | 0 | ||||||||||||||
| IS31CS9310-LQLS2-TR MCU 32-bit RISC 256KB Flash 3.3V/5V |
Desde $2.096 hasta $2.271
Por unidad
|
Integrated Silicon Solution Inc | Microcontrollers - MCUs | RISC | 32 | 32 | 32 | Flash | 256KB | 32KB | Yes | I2C/SPI/UART | 35 | 3 | 1 | 9 | 12 | 1 | 2 | 10 | 0 | 2 | 0 | 1 | 2 | 0 | 0 | 0 | 3A991.a.2 | |||||||||
| IS31CS8975-QFLS2-TR MCU with 1KB SRAM and 16Kx16 ECC E-Flash |
Desde $0.5361 hasta $0.581
Por unidad
|
Integrated Silicon Solution Inc | Microcontrollers - MCUs | 16 | QFN EP | No | ||||||||||||||||||||||||||||||||
| IS32CS8974-ZNLA3-TR Automotive MCU |
|
Integrated Silicon Solution Inc | Microcontrollers - MCUs | 24 | TSSOP | EAR99 | No | |||||||||||||||||||||||||||||||
| IS32CS8974-QWLA3-TR MCU with 2KB SRAM and 32Kx16 ECC E-Flash for Touch Key Applications |
|
Integrated Silicon Solution Inc | Microcontrollers - MCUs | 24 | WQFN EP | No |