Infinite Power Solutions Microcontroladores y Procesadores
1 Infinite Power Solutions Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Daughter Cards | Ethernet | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IFC6640-01-P1 APQ8096 Application Processor and SOC Development Kit 2200MHz CPU 4GB RAM 64GB Flash Android |
|
Inforce Computing, Inc | Placas y kits de desarrollo del sistema integrado | Development Kit | APQ8096 | Application Processor and SOC | Flash | 64GB | 2200 | 2 | 4GB | HDMI/MIPI-CSI/MIPI-DSI | LCD | micro SD | No | Yes | 1 | No | Unknown | Unknown | Unknown | 5A002a.1. |