HONGFA EUROPE GMBH Relés de Señal
40 HONGFA EUROPE GMBH Relé de señal
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFD27/024-H
Signal Relay 24VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 24 | 6.25 | 3.84K | 19.2VDC | 2.4VDC | 240 | 120 | 2 | 7 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 11.5 | 10 | No | No | No | No | No | EAR99 | No | ||||||
HFD27/024-M
Signal Relay 24VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 24 | 15 | 1.6K | 18VDC | 2.4VDC | 240 | 120 | 2 | 7 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 11.5 | 10 | No | No | No | No | No | EAR99 | No | ||||||
HFD23/024-1ZP
Signal Relay 24VDC 2A SPDT(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | SPDT | 1 Form C | 24 | 8.33 | 2.88K | 18VDC | 2.4VDC | 125 | 60 | 2 | 5 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 6 | DIP | 2.2 | 12.5 | 10 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||
HFD4/5-LS1R
Signal Relay 5VDC 2A DPDT( (10mm 6.6mm 5.65mm)) SMD
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 5 | 20 | 250 | 3.75VDC | 3.75VDC | 250 | 220 | 2 | 3 | Latching Single Coil | 60W|62.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | 0.8 | 10 | 5.65 | 6.6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
HFD23/012-1ZS
Signal Relay 12VDC 2A SPDT(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | SPDT | 1 Form C | 12 | 12.5 | 960 | 9.6VDC | 1.2VDC | 125 | 60 | 2 | 5 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 6 | DIP | 2.2 | 12.5 | 10 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||
HFD3-V/12
Signal Relay 12VDC 4A DPDT( (15mm 7.5mm 9.8mm)) THT
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 12 | 16.66 | 720 | 9VDC | 1.2VDC | 1000 | 1500 | 4 | 6 | Non-Latching | 60W|277VA | Through Hole | PC Pin | 8 | DIP | 2.3 | 15 | 9.8 | 7.5 | No | No | No | No | EAR99 | No | |||||||
HFD3/24-S
Signal Relay 24VDC 4A DPDT( (15mm 9.3mm 9.5mm)) SMD
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 24 | 5.83 | 4.114K | 18VDC | 2.4VDC | 277 | 220 | 4 | 4 | Non-Latching | 90W|62.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | SMD | 2.3 | 15 | 9.5 | 9.3 | No | No | No | No | EAR99 | No | ||||||
HFD4/24-S1R
Signal Relay 24VDC 2A DPDT(10x6.6x5.65)mm SMD
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 24 | 8.33 | 2.88K | 18VDC | 2.4VDC | 250 | 220 | 2 | 3 | Non-Latching | 60W|62.5VA | Surface Mount | Gull Wing | 8 | 0.8 | 10 | 5.65 | 6.6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
HFD31/5-SR
Signal Relay 5VDC 2A DPDT(14x11.2x6.5)mm SMD
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 5 | 28.09 | 178 | 3.75VDC | 0.5VDC | 250 | 220 | 2 | 3 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 10 | 1.8 | 14 | 6.5 | 11.2 | No | No | No | No | EAR99 | No | ||||||||
HFD23/012-1ZP
SUBMINIATURE SINGLE RELAY
|
|
HONGFA EUROPE GMBH | Relé de señal | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
HFD27/005-H
Signal Relay 5VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 5 | 29.94 | 167 | 4VDC | 0.5VDC | 240 | 120 | 2 | 7 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 11.5 | 10 | No | No | No | No | No | EAR99 | No | ||||||
HFD27/012-M
Signal Relay 12VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 12 | 26.66 | 450 | 9VDC | 1.2VDC | 240 | 120 | 2 | 7 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 11.5 | 10 | No | No | No | No | No | EAR99 | No | ||||||
HFD23/005-1ZP
Signal Relay 5VDC 2A SPDT(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | SPDT | 1 Form C | 5 | 40 | 125 | 3.375VDC | 0.5VDC | 125 | 60 | 2 | 5 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 6 | DIP | 2.2 | 12.5 | 10 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||
HFD31/12
Signal Relay 12VDC 2A DPDT(14x9x5.4)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 2 | 3 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 10 | DIP | 1.8 | 14 | 5.4 | 9 | No | No | No | No | EAR99 | No | |||||||
HFD31/5
Signal Relay 5VDC 2A DPDT(14x9x5.4)mm THT
|
|
HONGFA EUROPE GMBH | Relé de señal | DPDT | 2 Form C | 5 | 28.09 | 178 | 3.75VDC | 0.5VDC | 250 | 220 | 2 | 3 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 10 | DIP | 1.8 | 14 | 5.4 | 9 | No | No | No | No | EAR99 | No |