Honeywell Resistors
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Tolerance | Resistance Value - (Ohm) | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Shaft Diameter - (mm) | Number of Turns - (Turns) | Case Style | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
364W20K
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 10% | 20K | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
590SX1N56S502SP
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10% | 5K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.93 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||
| D12324 Industrial Potentiometer |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
590SX1N56S102SP
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10% | 1K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.93 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||
364X5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Trimmer | 10% | 5K | Cermet | ±100 | Lin | 2.03 | 25(Elec) | Pin | 1 | 9.53 | 4.83 | 11.05 | No | No | No | No | No | EAR99 | No | |||||||
| 29M945 Industrial Potentiometer |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392050M8715
Res Conductive Plastic POT 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 28.68mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20% | 2K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 28.68 | 13.08 | No | No | No | EAR99 | No | |||||||||||
| 389481038670046 Industrial Potentiometer |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| GS8367B Industrial Motion Potentiometers |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
73JA2K
Res Wirewound POT 2K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 5% | 2K | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
308N10KZ
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10% | 10K | Conductive Plastic | Log | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
| 50031692-001-000 Industrial Potentiometer |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
73JA100K
Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 5% | 100K | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
SC3D10K
Res Wirewound 10K Ohm 1% 3W ±20ppm/°C Silicone AXL
|
|
Honeywell | Resistor sujeto a orificio pasante simple | 1% | 10K | Wirewound | ±20 | No | Silicone | Axial | Cylindrical | 15.06 | 5.54 | No | No | No | No | No | EAR99 | No | ||||||||||
F78SC103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
Desde $279.77 hasta $279.83
Por unidad
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10% | 10K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
| 485000072080002 Industrial Potentiometer |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
73JA5K
Res Wirewound POT 5K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 5% | 5K | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
SC3D1
Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Silicone AXL
|
|
Honeywell | Resistor sujeto a orificio pasante simple | 1% | 1 | Wirewound | ±50 | No | Silicone | Axial | Cylindrical | 15.06 | 5.54 | No | No | No | No | No | EAR99 | No | ||||||||||
VC3D10K
Res Wirewound 10K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Resistor sujeto a orificio pasante simple | 5% | 10K | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
JA1N056S253UA
Res POT 25K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10% | 25K | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
| 50031688-001-090 Industrial Potentiometer |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 380019073290014 Potentiometers Resistive And Optical |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
| 485000M9156 2 W Conductive Plastic Potentiometers |
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Conductive Plastic | No | No | No | EAR99 | No | |||||||||||||||||||||
308NPC250K
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10% | 250K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
SC1A100
Res Wirewound 100 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Resistor sujeto a orificio pasante simple | 1% | 100 | Wirewound | ±20 | No | Silicone | Axial | Cylindrical | 11.1 | 3.18 | No | No | No | No | No | EAR99 | No |