Honeywell Conmutadores de bus
1 Honeywell Conmutadores de bus
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Number of Inputs per Chip | Multiplexer Architecture | Number of Channels per Chip | Maximum High Level Output Current - (mA) | Number of Outputs per Chip | Maximum Turn-On Time - (ns) | Maximum Low Level Output Current - (mA) | Maximum Turn-Off Time - (ns) | Minimum Single Supply Voltage - (V) | Maximum Single Supply Voltage - (V) | Maximum On Resistance - (Ohm) | Maximum Power Dissipation - (mW) | Maximum Supply Current - (mA) | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HMXMUX01GZF Analog Multiplexer Single 8:1 16-Pin FPACK |
|
Honeywell | Analog Switch Multiplexers | Analog Multiplexer | Single 8:1 | 8 | 8:1 | 1 | 50 | 1 | 120@5V@-55C to 125C | 50 | 120@5V@-55C to 125C | 4.75 | 5.25 | 60@5V | 100 | 0.7@5V | 16 | FPACK | No | No | No | No | No | 3A001.a.2.c | No |