Honeywell Interruptores Selectores
1 Honeywell Selector de interruptor
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Switch Configuration | Switch Function | Actuator Style | Pole Throw Configuration | Angle of Throw - (°) | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Termination Style | Body Orientation | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 90233-18 Switch Selector OFF ON OFF SP3T 45° Knob 20A 12VDC Connector Panel Mount |
|
Honeywell | Selector de interruptor | OFF ON OFF | Maintained | Knob | SP3T | 45 | 3 | 25000 | Connector | Straight | Brass/Tin | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No |