Holt Integrated Circuits Magnético
55 Holt Integrated Circuits Magnético
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Turns Ratio | Primary Configuration | Secondary Configuration | Maximum DCR Secondary Side - (Ohm) | High Potential | Maximum DCR Primary Side - (Ohm) | Lead Style | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PM-DB2776+ Power Transformer 1:2.5/1:1.79 16 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Transformador de potencia | Isolation Transformer | 1:2.5/1:1.79 | Dual | Dual | Gull Wing | SMD | 17.145 | 4.699 | 10.16 | 16 | No | No | No | No | 7A994 | No | No | ||||||
| PM-DB2798S Telecom Transformer 1:2.5/1:1.79 2Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.5/1:1.79 | 3.5 | 2 | Gull Wing | 10.16 | 4.7 | 13.21 | 8 | Unknown | No | No | No | No | EAR99 | No | |||||||
| PM-DB2771 Databus Interface Transformer |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | No | No | No | EAR99 | No | ||||||||||||||||||
| PM-DB2705EX Databus Interface Transformers Low Profile Single |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| PM-DB2745L Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Gull Wing Thru-Hole |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.5/1:1.79 | 3.5 | 1 | Gull Wing | 16 | 4.037 | 30.22 | 8 | No | No | No | No | No | 7A994 | No | |||||||
| PM-DB2707 Telecom Transformer 1:1.41 2.2Ohm Prim. DCR 2.7Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:1.41 | 2.7 | 2.2 | Pin | DIP | 8.89 | 6.35 | 12.7 | 6 | No | No | No | No | No | 7A994 | No | ||||||
| PMDB2710 Telecom Transformer 1:2.12/1:1.5 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.12/1:1.5 | 3.5 | 1 | Pin | 15.87 | 6.35 | 15.87 | 8 | No | No | No | No | No | 7A994 | No | |||||||
| PM-DB27101 Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.5/1:1.79 | 3.5 | 1 | Gull Wing | 10.92 | 3.937 | 13.2 | 8 | Unknown | No | No | No | No | EAR99 | No | |||||||
| PM-DB2705 Telecom Transformer 1:1.41 4 Terminal Pin Thru-Hole |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:1.41 | Pin | DIP | 12.7 | 6.35 | 8.89 | 4 | No | No | No | No | No | EAR99 | No | ||||||||
| PM-DB2771+ Databus Interface Transformer |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | No | No | No | EAR99 | No | ||||||||||||||||||
| PM-DB2745+ Databus Interface Transformers, Low Profile Single/Dual |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Unknown | No | No | No | 7A994 | No | |||||||||||||||||
PM-DB2762
Telecom Transformer 1:2.5 1.5Ohm Prim. DCR 3.5Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.5 | 3.5 | 1.5 | Gull Wing | DIP | 10.16 | 8.13 | 13.21 | 10 | Unknown | No | No | No | EAR99 | No | |||||||
| PM-DB2791S Telecom Transformer 1:2.5 1.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Databus Interface Transformer | 1:2.5 | 3 | 100Vrms | 1.5 | Gull Wing | SMD | 10.16 | 4.699 | 10.16 | 8 | No | No | No | No | EAR99 | No | ||||||
| PM-DB27408 Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.5/1:1.79 | 3.5 | 1 | Pin | 15.87 | 6.36 | 15.87 | 16 | No | No | No | No | No | 7A994 | No | No | ||||||
PM-DB2766+
Telecom Transformer 1:1.79 1.5Ohm Prim. DCR 2.5Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:1.79 | 2.5 | 1.5 | Gull Wing | 10.16 | 8.128 | 13.21 | 10 | No | Unknown | No | No | No | EAR99 | No | |||||||
| PM-DB2725+ Databus Interface Transformers, Low Profile Single/Dual |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Unknown | No | No | No | EAR99 | No | |||||||||||||||||
PM-DB2725EX+
Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.5/1:1.79 | 3.5 | 1 | Pin | DIP | 10.16 | 6.1 | 10.16 | 8 | No | No | No | No | EAR99 | No | |||||||
| PM-DB2742 Databus Interface Transformers Low Profile Single |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| PM-DB2764 Power Transformer 1:1.4 SMD |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | No | No | No | No | EAR99 | No | |||||||||||||||||
| PM-DB27408+ Telecom Transformer 1:2.5/1:1.79 1Ohm/3.5Ohm Prim. DCR 1Ohm/3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.5/1:1.79 | 1/3.5 | 1/3.5 | Pin | 15.87 | 6.36 | 15.87 | 16 | Unknown | No | No | No | EAR99 | No | No | |||||||
| PM-DB27404 Databus Interface Transformers Low Profile Single |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| PM-DB2791S+ Telecom Transformer 1:2.5 1.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Databus Interface Transformer | 1:2.5 | 3 | 100Vrms | 1.5 | Gull Wing | SMD | 10.16 | 4.699 | 10.16 | 8 | No | No | No | No | EAR99 | No | ||||||
PM-DB2725EX
Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
Holt Integrated Circuits | Transformador de telecomunicaciones | Interface Transformer | 1:2.5/1:1.79 | 3.5 | 1 | Pin | DIP | 10.16 | 6.1 | 10.16 | 8 | No | No | No | No | No | 7A994 | No | ||||||
| PM-DB2764+ Power Transformer 1:1.4 SMD |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | No | No | No | No | |||||||||||||||||||
| PM-DB2711 Databus Interface Transformers Low Profile Single |
|
Holt Integrated Circuits | Transformador de telecomunicaciones | No | No | No | No | No | EAR99 | No |