Hitachi Displays
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | LCD Type | Display Mode | Display Size - (in) | Pixel Format - (Pixels) | Dot Pitch - (mm) | Resolution Standard | Aspect Ratio | Typical Contrast Ratio | Typical Brightness - (cd/m2) | Backlight | Display Color - (Colors) | Viewing Angle - (°) | Touchscreen | Outline Dimensions - (mm) | Active Area - (mm) | Typical Response Time - (ms) | Maximum Operating Supply Voltage - (V) | Interface Type | Typical Power Consumption - (W) | Minimum Operating Supply Voltage - (V) | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TX14D11VM1CAA QVGA 320x240Pixels CMOS 280cd/m2 CCFL Backlight -20°C to 70°C 43-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 320x240 | QVGA | 4:3 | 350:1 | 280 | CCFL | 262,000 | 130/120 | Yes | 167x109x10.9 | 115.2x86.4 | 45 | CMOS | 43 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| TX09D40VM3CBA 3.5in TFT QVGA 320x240Pixels CMOS 430cd/m2 LED Backlight -30°C to 80°C 50-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 3.5 | 320x240 | QVGA | 4:3 | 300:1 | 430 | LED | 262,000 | 130/160 | No | 64x86x3.12 | 53.64x71.52 | 30 | CMOS | 50 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| SP06Q002-T Graphic Module FSTN Transflective 320x240Pixels 20-Pin |
|
Hitachi | FSTN | Transflective | 320x240 | 0.16x0.16 | 5:1 | 7 | LED | No | 67.1x55.8x3.8 | 53.2x40.4 | 500 | 20 | No | Unknown | EAR99 | |||||||||||||||
| TX23D11VM2BAA 9in TFT WVGA 800x480Pixels |
|
Hitachi | Módulos TFT | 9 | 800x480 | WVGA | 5:3 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
| SP10Q010-T Graphic Module FSTN 3.8in Transflective QVGA 320x240Pixels 20-Pin |
|
Hitachi | FSTN | Transflective | 3.8 | 320x240 | QVGA | LED | No | 94.7x73.3x5.5 | 20 | No | No | Unknown | EAR99 | |||||||||||||||||
| SP10Q010-ZZA Graphic Module FSTN Transmissive QVGA 320x240Pixels 24-Pin |
|
Hitachi | FSTN | Transmissive | 320x240 | 0.24x0.24 | QVGA | 16:1 | 90 | LED | No | 94.7x73.3x6.5 | 76.785x57.585 | 500 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
| TX14D12VM1CBB QVGA 320x240Pixels CMOS 600cd/m2 CCFL Backlight -20°C to 70°C 43-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 320x240 | QVGA | 4:3 | 350:1 | 600 | CCFL | 262,000 | 120/130 | No | 131x102.2x10.9 | 115.2x86.4 | 45 | CMOS | 43 | No | Unknown | EAR99 | No | ||||||||||
| TX20D19VM2BAA 8in TFT WVGA 800x480Pixels CMOS 400cd/m2 LED Backlight -20°C to 70°C 43-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 8 | 800x480 | WVGA | 5:3 | 600:1 | 400 | LED | 262,000 | 160/140 | No | 189x120x7.5 | 174x104.4 | 30 | CMOS | 43 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| TX09D70VM1CAA 3.5in TFT QVGA 320x240Pixels CMOS 320cd/m2 LED Backlight -20°C to 70°C 50-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 3.5 | 320x240 | QVGA | 4:3 | 300:1 | 320 | LED | 262,000 | 140/140 | Yes | 64x86x4 | 53.64x71.52 | 30 | CMOS | 50 | No | No | Unknown | EAR99 | |||||||||
| TX17D01VM2CPB 6.5in TFT VGA 640x480Pixels CMOS 800cd/m2 LED Backlight -20°C to 70°C 33-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 6.5 | 640x480 | VGA | 4:3 | 600:1 | 800 | LED | 262,000 | 160/140 | Yes | 153x118x10.2 | 132.48x99.36 | 30 | CMOS | 0.36 | 33 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
| TX09D202VM1CDA 3.5in TFT QVGA 320x240Pixels CMOS 400cd/m2 LED Backlight -20°C to 70°C 40-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 3.5 | 320x240 | QVGA | 4:3 | 300:1 | 400 | LED | 262,000 | 140/140 | No | 64x86x6.7 | 53.64x71.52 | 30 | CMOS | 0.42 | 40 | No | Unknown | Unknown | Unknown | EAR99 | |||||||
| TX17D01VM2CPA 6.5in TFT VGA 640x480Pixels CMOS 480cd/m2 LED Backlight -20°C to 70°C 33-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 6.5 | 640x480 | VGA | 4:3 | 600:1 | 480 | LED | 262,000 | 160/140 | Yes | 153x118x10.2 | 132.48x99.36 | 30 | CMOS | 33 | No | Unknown | EAR99 | ||||||||||
| TX16D11VM2CBA 640x240Pixels CMOS 350cd/m2 CCFL Backlight -20°C to 70°C 42-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 640x240 | 200:1 | 350 | CCFL | 262,000 | 140/130 | No | 173x70x7 | 148.8x53.76 | 45 | CMOS | 42 | No | Unknown | EAR99 | |||||||||||||
| TX16D11VM2CAA 640x240Pixels CMOS 280cd/m2 CCFL Backlight -20°C to 70°C 42-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 640x240 | 200:1 | 280 | CCFL | 262,000 | 140/130 | Yes | 173x70x8.6 | 148.8x53.76 | 45 | CMOS | 42 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
| TX09D40VM3CAA QVGA 320x240Pixels CMOS 340cd/m2 LED Backlight -20°C to 70°C 50-Pin |
|
Hitachi | Módulos TFT | Normally White-Transmissive | 320x240 | QVGA | 4:3 | 300:1 | 340 | LED | 262,000 | 130/160 | Yes | 64x86x4 | 53.64x71.52 | 30 | CMOS | 50 | No | Unknown | EAR99 | |||||||||||
| SP14Q003 Graphic Module Transmissive QVGA 320x240Pixels 18-Pin |
|
Hitachi | Transmissive | 320x240 | 0.36x0.36 | QVGA | 6:1 | 100 | CCFL | No | 167x109x10 | 120x89 | 270 | 18 | No | Unknown | Unknown | EAR99 | ||||||||||||||
| SP14Q006-TZA Graphic Module STN Transflective QVGA 320x240Pixels 22-Pin |
|
Hitachi | STN | Transflective | 320x240 | 0.36x0.36 | QVGA | 5:1 | 40 | LED | No | 167x109x11.4 | 120x89 | 484 | 22 | No | Unknown | Unknown | Unknown | EAR99 | No |