HALO Electronics, Inc Magnetics
323 HALO Electronics, Inc Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Package Type | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG110-AE050N5LFTR Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200 |
Existencias
700
$2.055
Por unidad
|
HALO Electronics | Transformador de telecomunicaciones | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 0.9 | 0.9 | Gull Wing | 1500Vrms | 16 | DIP | 9.53 | 12.7 | 6.35 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
| TG110-AEX50N5LFTR Automotive Isolation Transformer |
Existencias
4,200
$2.108
Por unidad
|
HALO Electronics | Transformador de potencia | 1CT:1CT | Gull Wing | 1500Vrms | 16 | DIP | 9.53 | 12.7 | 6.35 | EAR99 | No | |||||||||||||||||||||||||||||||||||||
TG26-1205N1RLTR
Telecom Transformer 2(1CT:2CT) 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Existencias
1,000
$0.3463
Por unidad
|
HALO Electronics | Transformador de telecomunicaciones | SMD Dual Line Interface Modules Transformer | 2(1CT:2CT) | 30 | 0.7 | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
|
Más Buscadas
TG1G-S001NZRL
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de telecomunicaciones | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -1@1MHz to 100MHz | -10@100MHz | Gull Wing | 1500Vrms | 24 | SMD | 15.88 | 17.78 | 5.84 | Tape and Reel|Tube | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
|
Más Buscadas
TG110-AEX50N5LF
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
HALO Electronics | Transformador de telecomunicaciones | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 1 | 1 | Gull Wing | 1500Vrms | 16 | DIP | 9.53 | 12.7 | 6.35 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
|
Más Buscadas
TGMR-440V8LF
Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de conmutación | DC/DC Converter Transformer | 1CT:1.33CT | 0.9 | Gull Wing | 8 | SMD | 15.24 | 12.07 | 8.64 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
|
Más Buscadas
TG110-E055N5RL
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de telecomunicaciones | 10/100Base-TX Magnetic Module Transformer | 2(1CT:1CT) | 40 | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.7 | 6.35 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
|
Más Buscadas
TGM-250NSRL
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de conmutación | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 6 | 9.53 | 8.13 | 5.08 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
|
Más Buscadas
TGM-240NSRL
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de conmutación | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 6 | 9.53 | 8.13 | 5.08 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
|
Más Buscadas
TG110-E050N5RL
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de telecomunicaciones | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 40 | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.7 | 6.35 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| HDS124-470MTR SHIELDED DRUM INDUCTOR 12.5X12.5 SMD |
|
HALO Electronics | Montaje superficial de inductores | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-RPE5N5RL
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de telecomunicaciones | 10/100Base-TX Magnetic Module Transformer | 2(1CT:1CT) | -1.1@0.1MHz to 100MHz | 25(Typ) | -12@60MHz to 80MHz | 1 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.7 | 6.35 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
TG01-1006NRLTR
Telecom Transformer 1:1 0.2Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de telecomunicaciones | AUI Isolation Modules Transformer | 1:1 | 10 | 0.2 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.7 | 5.08 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TGM-450NFRL
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de conmutación | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 8 | 15.24 | 12.07 | 8.64 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TGM-340NARL
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de conmutación | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 6 | 12.07 | 8.89 | 6.35 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG46-S010NXRL Telecom Transformer 1CT:1.414CT/1:1 0.4Ohm/0.4Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics | Transformador de telecomunicaciones | 10Base-T Transformer | 1CT:1.414CT/1:1 | 12 | 0.4/0.4 | Gull Wing | 1500Vrms | 40 | 15.88 | 27.94 | 5.84 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TG81-1006NRLTR
Telecom Transformer 2(1CT:1CT) 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de telecomunicaciones | 10Base-T Transformer | 2(1CT:1CT) | 9 | 0.3 | Gull Wing | 2000Vrms | 16 | 9.525 | 12.7 | 5.08 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
| TGM-250NSRLTR Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformador de conmutación | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 6 | 9.53 | 8.13 | 5.08 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TG110-S055P2RL Telecom Transformer 1:1 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Transformador de telecomunicaciones | 10/100Base-TX Single Port Transformer | 1:1 | -10@60MHz to 80MHz | 0.9 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.7 | 2.24 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
TG110-S055N2RL
Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de telecomunicaciones | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | -1.1@0.1MHz to 100MHz | 15(Typ) | -12@60MHz to 80MHz | 0.9 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.7 | 5.08 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TG04-1205NSRL
Telecom Transformer 1CT:1CT 0.7Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformador de telecomunicaciones | Single T-1/E-1 Line Interface Modules Transformer | 1CT:1CT | 30 | 0.7 | Gull Wing | 1500Vrms | 6 | 9.53 | 8.13 | 5.08 | No | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TG111-E001J24RL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Transformador de telecomunicaciones | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG1G-S012NZRL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Transformador de telecomunicaciones | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG111-HPE3NZRL
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Transformador de telecomunicaciones | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
| TG1G-S012NZLF SMD Single Port Gigabit or Dual Port 10/100BASE-TX Transformer |
|
HALO Electronics | Transformador de telecomunicaciones | No | No | No | No | EAR99 | No |