HAHN Magnetics
364 HAHN GmbH & Co. KG Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Burden - (VA) | Lead Style | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BV UI 394 0087
Power Transformer 18VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 750 | Dual | 2X115 | 2X12 | Pin | 57.3 | 28.5 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 305 2836
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 375 | Single | 230 | 8 | Pin | DIP | 32.5 | 29.8 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 541 1132
Power Transformer 16VA 14 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 534 | Dual | 230 | 15|30 | Pin | DIP | 74 | 38.8 | 47.3 | 14 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 302 2006
Power Transformer 1.8VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 200|100 | Dual | 230 | 9|18 | Pin | DIP | 32.5 | 21.8 | 27.5 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 542 1157
Power Transformer 20VA 14 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 1667 | Single | 230 | 12 | Pin | DIP | 74 | 43.2 | 47.3 | 14 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 422 1289
Power Transformer 6VA 14 Terminal Pin Flange Mount
|
|
HAHN | Transformador de potencia | Power Transformer | 334 | Single | 230 | 18 | Pin | 44 | 32.3 | 37 | 14 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 305 2055
Printed-Circuit-Board Transformers
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV UI 304 0173
Power Transformer 10VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 238 | Dual | 2X115 | 2X21 | Pin | 44.2 | 28.8 | 53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 304 2992
Printed-Circuit-Board Transformers
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 422 1229
Power Transformer 6VA Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 334|167 | Dual | 230 | 18|36 | Pin | 63.3 | 32.3 | 36.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 306 2061
Power Transformer 2.6VA Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 289 | Single | 230 | 9 | Pin | 32.5 | 33.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV UI 301 0167
Power Transformer 3VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 250 | Dual | 2X115 | 2X6 | Pin | 44.2 | 17.8 | 53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 302 2989
Power Transformer 1.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 62 | Single | 230 | 24 | Pin | DIP | 32.5 | 21.8 | 27.5 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 305 2743
Printed-Circuit-Board Transformers
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 303 2037
POWER TRANSFORMER
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 422 1218
POWER TRANSFORMER 6VA PC PIN THRU-HOLE
|
|
HAHN | Transformador de potencia | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV UI 302 0144
Power Transformer 4VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 166 | Dual | 2X115 | 2X12 | Pin | 44.2 | 19.8 | 53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 304 2843
Printed-Circuit-Board Transformers
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 481 1328
Power Transformer 10VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 556|278 | Dual | 230 | 18|36 | Pin | DIP | 50.2 | 34.6 | 42.2 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| BV EI 301 3584 Power Transformer Pin Thru-Hole |
|
HAHN | Transformador de potencia | Pin | DIP | 32.8 | 15.2 | 27.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
BV UI 481 0001
Transformer, 40VA Power Flat Transformers
|
|
HAHN | Transformador de potencia | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV UI 396 0084
Power Transformer 30VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 715 | Dual | 2X115 | 2X21 | Pin | 57.3 | 36 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 306 3361
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Safety Transformer | Single | 400 | Single | 230 | 7.5 | Pin | DIP | 32.5 | 34 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 393 0078
Power Transformer 14VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 467 | Dual | 2X115 | 2X15 | Pin | 57.3 | 25.2 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 21 0006
Power Transformer 6000Vrms 1VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 27 | Dual | 2X115 | 6000Vrms | 2X18 | Pin | DIP | 28.9 | 14.9 | 33.4 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No |