HAHN Magnetics
364 HAHN GmbH & Co. KG Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Number of Terminals | Burden - (VA) | Lead Style | High Potential | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BV UI 393 0085
Power Transformer 14VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 1166 | Dual | 2X115 | 2X6 | 20 | Pin | 57.3 | 25.2 | 68.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 303 2036
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 105 | Dual | 230 | 9|18 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 305 2836
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 375 | Single | 230 | 8 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 344 0059
Power Transformer 5VA Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 417 | Single | 230 | 12 | Pin | 46.1 | 27.2 | 32.7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 302 2004
Power Transformer 1.8VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 100 | Single | 230 | 18 | 10 | Pin | DIP | 32.5 | 21.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 394 0087
Power Transformer 18VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 750 | Dual | 2X115 | 2X12 | 20 | Pin | 57.3 | 28.5 | 68.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 541 1132
Power Transformer 16VA 14 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 534 | Dual | 230 | 15|30 | 14 | Pin | DIP | 74 | 38.8 | 47.3 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 303 2100
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 79 | Single | 230 | 24 | 10 | Pin | DIP | 32.5 | 24 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 306 3605
Power Transformer 3.6VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | 200 | Single | 230 | 18 | 10 | Pin | 32.5 | 23 | 27.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
BV EI 306 8003
Power Transformer 2.8VA Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 233 | Single | 230 | 12 | Pin | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
BV EI 304 2082
Power Transformer 2.1VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 175 | Single | 230 | 12 | 10 | Pin | DIP | 32.5 | 27 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 382 1186
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 375 | Dual | 230 | 2X6 | 10 | Pin | DIP | 41.6 | 28.4 | 35.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 541 1128
TRANSFORMER MISC 16VA 230V. PRIM 12V.SEC 1334mA
|
|
HAHN | Transformador de potencia | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV EI 663 1111
EI 66 PRINTETD CIRCUIT-BOARD TRANSFORMERS, OUTPUT CAPACITY UP TO 50 VA
|
|
HAHN | Transformador de potencia | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV 201 0110
Power Transformer
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 602 1076
Power Transformer 28VA 14 Terminal Pin Flange Mount
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 778 | Dual | 230 | 18 | 14 | Pin | 81.5 | 49.2 | 54.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 305 2054
Power Transformer 3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 167 | Single | 230 | 18 | 10 | Pin | DIP | 32.5 | 29.8 | 27.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 304 2048
Power Transformer 2.6VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 174|87 | Dual | 230 | 15|30 | 10 | Pin | DIP | 32.5 | 27 | 27.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 303 0163
Power Transformer 6VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 200 | Dual | 2X115 | 2X15 | 16 | Pin | 44.2 | 22.8 | 53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 382 1195
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 250 | Single | 230 | 18 | 10 | Pin | DIP | 41 | 28.1 | 35.1 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 396 0103
Power Transformer 30VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 1000 | Dual | 2X115 | 2X15 | 20 | Pin | 57.3 | 36 | 68.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 303 0162
Power Transformer 6VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 500 | Dual | 2X115 | 2X6 | 16 | Pin | 44.2 | 22.8 | 53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 303 0158
Power Transformer 6VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 334 | Dual | 2X115 | 2X9 | 16 | Pin | 44.2 | 22.8 | 53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 662 1089
EI 66 PRINTETD CIRCUIT-BOARD TRANSFORMERS, OUTPUT CAPACITY UP TO 50 VA
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV UI 393 0074
Power Transformer 14VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 778 | Dual | 2X115 | 2X9 | 20 | Pin | 57.3 | 25.2 | 68.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No |