HAHN Magnetics
364 HAHN GmbH & Co. KG Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Transformer Type | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Burden - (VA) | Lead Style | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BV EI 301 3592 Printed-Circuit-Board Transformers |
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV UI 395 0098
Power Transformer 24VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 1333 | Dual | 2X115 | 2X9 | Pin | 57.3 | 32 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 304 2047
Power Transformer 2.6VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 108 | Dual | 230 | 12|24 | Pin | DIP | 32.5 | 27 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 305 2879
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 255 | Single | 230 | 9 | Pin | DIP | 32.5 | 29.8 | 27.5 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 422 1260
Power Transformer 6VA 14 Terminal Pin Flange Mount
|
|
HAHN | Transformador de potencia | Power Transformer | 250 | Dual | 230 | 12 | Pin | 44 | 32.3 | 37 | 14 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 663 1110
Power Transformer 44VA 16 Terminal Pin Flange Mount
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 1222 | Dual | 230 | 2X18 | Pin | 87.2 | 55.8 | 61 | 16 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
BV EI 306 2103
Printed-Circuit-Board Transformers
|
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV UI 21 0014
FLAT TRANSFORMERS
|
|
HAHN | Transformador de potencia | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
BV 201 0142
Power Transformer 0.35VA 8 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 58|29 | Dual | 230 | 6|12 | Pin | DIP | 21.7 | 15 | 22.6 | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV EI 302 2027
Power Transformer 1.5VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 124|62 | Dual | 230 | 12|24 | Pin | DIP | 32.5 | 21.8 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 481 0002
Power Transformer 40VA 24 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 2222 | Dual | 115|230 | 9|18 | Pin | DIP | 70.6 | 38.7 | 83.7 | 24 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| BV EI 422 1223 Printed-Circuit-Board Transformers |
|
HAHN | Transformador de potencia | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
BV EI 303 2012
Power Transformer 2.3VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 191 | Single | 230 | 12 | Pin | DIP | 32.5 | 24 | 27.5 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| BV EI 422 1222 Power Transformer 6VA 14 Terminal Pin Flange Mount |
|
HAHN | Transformador de potencia | Power Transformer | Single | 667 | Single | 230 | 9 | Pin | DIP | 64 | 32.3 | 37 | 14 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 302 2003
Power Transformer 1.8VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 120 | Single | 230 | 15 | Pin | DIP | 32.5 | 21.8 | 27.5 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 306 2074
Power Transformer 3.2VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 178 | Single | 230 | 18 | Pin | DIP | 32.5 | 33.8 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 21 0019
Power Transformer 6000Vrms 1VA 12 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 47 | Single | 230 | 6000Vrms | 21 | Pin | DIP | 28.9 | 14.9 | 33.4 | 12 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
BV EI 304 2082
Power Transformer 2.1VA 10 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 175 | Single | 230 | 12 | Pin | DIP | 32.5 | 27 | 27.5 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV 202 0171
Power Transformer 0.5VA 8 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 39 | Single | 400 | 9 | Pin | DIP | 21.7 | 19 | 22.6 | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BV UI 394 0097
Power Transformer 18VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 428 | Dual | 2X115 | 2X21 | Pin | 57.3 | 28.5 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV EI 306 8003
Power Transformer 2.8VA Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Single | 233 | Single | 230 | 12 | Pin | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
BV UI 303 0143
Power Transformer 6VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 166 | Dual | 2X115 | 2X18 | Pin | 44.2 | 22.8 | 53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
BV UI 301 0132
Power Transformer 3VA 16 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 167 | Dual | 2X120 | 2X9 | Pin | 44.2 | 17.8 | 53 | 16 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| BV EI 306 3359 Printed Circuit-Board Transformers |
|
HAHN | Transformador de potencia | No | No | No | EAR99 | No | ||||||||||||||||||||||
BV UI 393 0085
Power Transformer 14VA 20 Terminal Pin Thru-Hole
|
|
HAHN | Transformador de potencia | Power Transformer | Dual | 1166 | Dual | 2X115 | 2X6 | Pin | 57.3 | 25.2 | 68.2 | 20 | No | No | Unknown | Unknown | Unknown | EAR99 | No |