Gowanda Electronics Magnetics
132 Gowanda Electronics Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMRF5025S-103K
Inductor RF Shielded Wirewound 100uH 10% 2.5MHz 40Q-Factor Ferrite 0.312A 3.12Ohm DCR 5025 T/R
|
Existencias
225
Desde $8.447 hasta $9.325
Por unidad
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Shielded | Ferrite | 100u | 10% | 2.5M | 0.312 | 2.5M | 3.12 | 10M | 2 | 5025 | 12.95 | 6.35 | 5.84 | Tape and Reel | 40 | No | No | No | No | EAR99 | No | |||||||||||
MLRF15M181K
Inductor RF Molded Wirewound 1.8uH 10% 7.9MHz 33Q-Factor Phenolic 0.525A 0.65Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded | Phenolic | 1.8u | 10% | 7.9M | 0.525 | 7.9M | 0.65 | Axial | 150M | 2 | 9.78 | 4.22 | Tape and Reel | 33 | Yes | No | No | No | EAR99 | No | ||||||||||||
MLRF15M822J
Inductor RF Molded Wirewound 82uH 5% 2.5MHz 50Q-Factor Powdered Iron 0.143A 3.9Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
10M331K
Inductor RF Molded/Unshielded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor Powdered Iron 270mA 850mOhm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded/Unshielded | Powdered Iron | 3.3u | 10% | 7.9M | 0.27 | 7.9M | 0.85 | Axial | 90M | 2 | 6.6 | 2.61 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | ||||||||||||
MLP22-393L
Inductor Power Molded Wirewound 390uH 15% 1KHz Ferrite 0.38A 2.73Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | Power | Wirewound | Molded | Ferrite | 390u | 15% | 0.38 | 1K | 2.73 | Axial | 2 | 14.47 | 5.71 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
MLP5025-101L
Inductor Power Molded/Unshielded Wirewound 1uH 15% 1KHz Ferrite 5.5A 0.013Ohm DCR 5025 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | Ferrite | 1u | 15% | 5.5 | 5.5 | 1K | 0.013 | 2 | 5025 | 13.21 | 6.35 | 5.84 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | ||||||||||||
SMP3340-153M
Standard Power Inductors - Surface Mount
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Unshielded | Ferrite | 150u | 20% | 1.4 | 100K | 0.32 | 2 | 13.46 | 10.67 | 11.43 | Tape and Reel | No | No | No | EAR99 | No | ||||||||||||||||
SMG5025-471KLF
Inductor RF Molded Wirewound 4.7uH 10% 7.9MHz 33Q-Factor Non Magnetic 0.375A 2.6Ohm DCR 5025 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Molded | Non Magnetic | 4.7u | 10% | 7.9M | 0.375 | 7.9M | 2.6 | 90M | 2 | 5025 | 12.95 | 6.35 | 5.84 | Tape and Reel | 33 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MLRF10M472K
Inductor RF Molded Wirewound 47uH 10% 2.5MHz 45Q-Factor Ferrite 110mA 4.5Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded | Ferrite | 47u | 10% | 2.5M | 0.11 | 2.5M | 4.5 | Axial | 20M | 2 | 6.6 | 2.67 | Tape and Reel | 45 | Yes | No | No | No | EAR99 | No | ||||||||||||
SMP5057-123KLF
Inductor Power Molded/Unshielded Wirewound 120uH 10% 1KHz Ferrite 2.43A 0.113Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | Ferrite | 120u | 10% | 2.43 | 4.8 | 1K | 0.113 | 2 | 19.05 | 15.75 | 16.51 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||
SMP5057-223KLF
Inductor Power Molded/Unshielded Wirewound 220uH 10% 1KHz Ferrite 2.03A 0.162Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | Ferrite | 220u | 10% | 2.03 | 3.6 | 1K | 0.162 | 2 | 19.05 | 15.75 | 16.51 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
SMP3316LP-221MLF
Inductor Power Molded/Unshielded Wirewound 2.2uH 20% 100KHz Ferrite 7.6A 0.009Ohm DCR
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | Ferrite | 2.2u | 20% | 7.6 | 7.8 | 100K | 0.009 | 2 | 13.46 | 10.67 | 5 | No | No | No | No | EAR99 | No | |||||||||||||||
MLP5025-332L
Inductor Power Molded/Unshielded Wirewound 33uH 15% 1KHz Ferrite 1.33A 0.222Ohm DCR 5025 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | Ferrite | 33u | 15% | 1.33 | 1.33 | 1K | 0.222 | 2 | 5025 | 13.21 | 6.35 | 5.84 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | ||||||||||||
| SMP5025-103KLF Inductor Power Molded/Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.793A 0.62Ohm DCR 5025 T/R |
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Molded/Unshielded | Ferrite | 100u | 10% | 0.793 | 0.8 | 1K | 0.62 | 2 | 5025 | 12.95 | 6.35 | 5.84 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
050AT5002SMLF
Inductor Power Toroid 50uH 10% 1KHz 3.93A 0.035Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Toroid | 50u | 10% | 3.93 | 1K | 0.035 | 7M | 2 | 17.02 | 17.78 | 10.28 | Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||
CMF64-1004SM
Inductor Power Shielded Wirewound 1000uH 25% 1KHz 2.2A 0.049Ohm DCR T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | Power | Wirewound | Shielded | 1000u | 25% | 2.2 | 1K | 0.049 | 4 | 13.71 | 13.71 | 8.63 | Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||
SML32-101J
Inductor RF Molded/Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Powdered Iron 0.544A 0.7Ohm DCR 1210 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Molded/Unshielded | Powdered Iron | 1u | 5% | 7.96M | 0.544 | 7.96M | 0.7 | 120M | 2 | 1210 | 3.4 | 2.7 | 2.59 | Tape and Reel | 30 | No | No | No | No | EAR99 | No | |||||||||||
17S474K
Inductor RF Molded/Shielded Wirewound 4700uH 10% 250KHz 45Q-Factor Ferrite 0.031A 81.6Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded/Shielded | Ferrite | 4700u | 10% | 250K | 0.031 | 250K | 81.6 | Axial | 0.74M | 2 | 10.92 | 4.37 | Tape and Reel | 45 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
SML32-103KLF
Inductor RF Molded/Unshielded Wirewound 100uH 10% 2.52MHz 20Q-Factor Ferrite 0.12A 10Ohm DCR 1210
|
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Molded/Unshielded | Ferrite | 100u | 10% | 2.52M | 0.12 | 2.52M | 10 | 8M | 2 | 1210 | 3.4 | 2.7 | 2.59 | 20 | No | No | No | No | EAR99 | No | ||||||||||||
SM3-220G
Inductor RF Molded/Unshielded Wirewound 0.22uH 2% 10MHz Powdered Iron 1.314A 0.12Ohm DCR 1210
|
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Molded/Unshielded | Powdered Iron | 0.22u | 2% | 1.314 | 10M | 0.12 | 452M | 2 | 1210 | 3.4 | 2.7 | 2.59 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
15M222K
Inductor RF Molded/Unshielded Wirewound 22uH 10% 2.5MHz 75Q-Factor Powdered Iron 175mA 2.5Ohm DCR AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded/Unshielded | Powdered Iron | 22u | 10% | 2.5M | 0.175 | 2.5M | 2.5 | Axial | 30M | 2 | 9.78 | 4.16 | Tape and Reel | 75 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 894KM2502HC Wirewound Inductors, Toroidal, Horizontal Mount |
|
Gowanda Electronics | Inductor de plomo | Unshielded | 25u | 10% | 12.8 | 0.012 | 5M | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SML32S-270G
Inductor RF Molded/Shielded Wirewound 0.27uH 2% 25MHz Powdered Iron 0.86A 0.3Ohm DCR 1210 T/R
|
|
Gowanda Electronics | Montaje superficial de inductores | RF | Wirewound | Molded/Shielded | Powdered Iron | 0.27u | 2% | 0.86 | 25M | 0.3 | 290M | SMD | 2 | 1210 | 3.4 | 2.7 | 2.59 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||
SMRF3013-153KLF
RF Inductor - Surface Mount
|
|
Gowanda Electronics | Montaje superficial de inductores | Unshielded | 150u | 10% | 0.116 | 790K | 15 | 11M | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ER10M103JP
Inductor RF Molded/Shielded Wirewound 100uH 5% 2.5MHz 50Q-Factor Ferrite 0.084A 8Ohm DCR 0.1% AXL T/R
|
|
Gowanda Electronics | Inductor de plomo | RF | Wirewound | Molded/Shielded | Ferrite | 100u | 5% | 2.5M | 0.084 | 2.5M | 8 | Axial | 13M | 2 | 6.6 | 2.67 | Tape and Reel | 50 | No | Yes | No | No | No | EAR99 | No |