Google Microcontroladores y Procesadores
3 Google LLC Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | Maximum Clock Rate - (MHz) | Program Memory Type | Program Memory Size | Ethernet | RAM Size | USB | GPIO | I2C | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | UART | SPI | Daughter Cards | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G950-01455-01 | Coral Dev Board
IMX8M Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 1B/8GB eMMC Flash/NAND Flash Linux
|
Desde $124.74 hasta $136.30
Por unidad
|
Google LLC | Placas y kits de desarrollo del sistema integrado | Development Board | IMX8M | Application Processor and SOC | 1600 | eMMC Flash/NAND Flash | 1B/8GB | 1 | 1GB | 4 | 40 | 2 | HDMI | LCD | micro SD | No | Yes | 2 | 2 | Yes | Box | No | Unknown | Unknown | Unknown | 5A992c. | ||
G650-03324-01
Coral Dev Board Mini is a Single-Board Computer that Provides Fast Machine Learning (ML) Inferencing in a Small Form Factor
|
Desde $106.81 hasta $133.55
Por unidad
|
Google LLC | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | 5A992.c | ||||||||||||||||||||||
G950-06210-01
i.MX 8M Application Processor and SOC Development Board 1500MHz CPU 4GB RAM 8GB eMMC Flash Linux/Mac OS
|
Desde $181.59 hasta $227.04
Por unidad
|
Google LLC | Placas y kits de desarrollo del sistema integrado | Development Board | I.MX 8M | Application Processor and SOC | 1500 | eMMC Flash | 8GB | 1 | 4GB | 4 | 40 | 2 | HDMI | LCD | micro SD | No | Yes | 2 | 2 | Yes | No | Unknown | Unknown | Unknown | 5A992c. |