Google Microcontroladores y Procesadores
3 Google LLC Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | Program Memory Type | Program Memory Size | RAM Size | GPIO | SPI | Display Interface | Display Type | Operating Systems | USB | PC Card Interface | JTAG Support | UART | Audio Interfaces | Ethernet | Daughter Cards | Type | Packaging | I2C | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G650-03324-01
Coral Dev Board Mini is a Single-Board Computer that Provides Fast Machine Learning (ML) Inferencing in a Small Form Factor
|
Desde $98.57 hasta $107.90
Por unidad
|
Google LLC | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | 5A992.c | ||||||||||||||||||||||
G950-06210-01
i.MX 8M Application Processor and SOC Development Board 1500MHz CPU 4GB RAM 8GB eMMC Flash Linux/Mac OS
|
Desde $167.58 hasta $183.45
Por unidad
|
Google LLC | Placas y kits de desarrollo del sistema integrado | I.MX 8M | 1500 | Application Processor and SOC | eMMC Flash | 8GB | 4GB | 40 | 2 | HDMI | LCD | 4 | micro SD | No | 2 | Yes | 1 | Yes | Development Board | 2 | No | Unknown | Unknown | Unknown | 5A992c. | |||
G950-01455-01 | Coral Dev Board
IMX8M Application Processor and SOC Development Board 1600MHz CPU 1GB RAM 1B/8GB eMMC Flash/NAND Flash Linux
|
Desde $124.74 hasta $136.30
Por unidad
|
Google LLC | Placas y kits de desarrollo del sistema integrado | IMX8M | 1600 | Application Processor and SOC | eMMC Flash/NAND Flash | 1B/8GB | 1GB | 40 | 2 | HDMI | LCD | 4 | micro SD | No | 2 | Yes | 1 | Yes | Development Board | Box | 2 | No | Unknown | Unknown | Unknown | 5A992c. |