Glenair Relés
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Number of Terminals | Mounting | Relay Construction | Operate Time - (ms) | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Termination Style | Minimum Operating Temperature - (°C) | Product Length - (mm) | Product Height - (mm) | Contact Form | Rad Hard | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39016/9-023P
Signal Relay 18VDC 1A DPDT(9.4x10.29x7.11)mm THT
|
Existencias
5
Desde $88.70 hasta $92.39
Por unidad
|
Glenair | Relé de señal | DPDT | 18 | 20.45 | 880 | 10.5VDC | 2.55 | 0.91VDC | 115 | 28 | 10.29 | 1 | 8 | Through Hole | Non-Latching | 2 | 100000 | PC Pin | 9.4 | 7.11 | 2 Form C | Unknown | Yes | No | No | No | EAR99 | No |