GigaDevice Semiconductor Inc Microcontroladores y Procesadores
4 GigaDevice Semiconductor Inc Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | GPIO | SPI | Number of Timers | ADC Channels | Number of ADCs | DAC Resolution - (bit) | ADC Resolution - (bit) | Number of DACs | UART | CAN | I2S | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Operating Supply Voltage - (V) | I2C | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GD32F303RBT6 GD32 ARM Cortex-M4 Microcontroller |
|
GigaDevice Semiconductor Inc | Microcontrollers - MCUs | ARM Cortex M4 | 128KB | 120 | 32KB | 51 | 3 | 1 | 2 | 2 | 2 | 64 | LQFP | QFP | No | No | No | No | No | ||||||||||||||||||||||
| GD32F470Z-EVAL GD32F470ZKT6, SWD, Reset, Boot |
|
GigaDevice Semiconductor Inc | Placas y kits de desarrollo del sistema integrado | Unknown | Unknown | Unknown | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||
| GD32F450VET6 MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP |
|
GigaDevice Semiconductor Inc | Microcontrollers - MCUs | RISC | ARM Cortex M4 | ARM | 200 | Flash | 512KB | 200 | 2 | 256KB | 32 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 4 | Yes | 82 | 5 | 15 | 16/16/16 | 3 | 12/12 | 12/12/12 | 2 | 4 | 2 | 2 | 1 | 3 | 100 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | |||||
| GD32F407VGT6 MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP |
|
GigaDevice Semiconductor Inc | Microcontrollers - MCUs | GD32F407xx | RISC | ARM Cortex M4 | ARM | 168 | Flash | 1MB | 168 | 2 | 192KB | 32 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 4 | Yes | 82 | 3 | 15 | 16/16/16 | 3 | 12/12 | 12/12/12 | 2 | 2 | 2 | 2 | 1 | 3 | 100 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No |