GeneSiC Semiconductor Tiristores
1 GeneSiC Semiconductor Tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Gate Trigger Current - (mA) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GA040TH65-227SP
Thyristor Diode 6.5kV 69A(RMS) 4-Pin SOT-227
|
|
GeneSiC Semiconductor | Thyristors Other | 30(Typ) | 780 | 50 | 4.3(Typ)@40A | 6500 | 40 | 69 | 0.015 | 4 | SOT-227 | SOT | No | No | No | No | EAR99 | No |