GeneSiC Semiconductor JFETs
4 GeneSiC Semiconductor JFETs
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Material | Channel Type | Configuration | Maximum Continuous Drain Current - (mA) | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GA100JT12-227
Normally - OFF Silicon Carbide Junction Transistor
|
|
GeneSiC Semiconductor | JFETs | 4 | SOT-227 | No | EAR99 | ||||||||||||
GA04JT17-247
Trans JFET N-CH 1700V 15A SiC 3-Pin(3+Tab) TO-247AB
|
|
GeneSiC Semiconductor | JFETs | SiC | N | Single | 15000 | 106000 | 3 | TO-247AB | TO | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |
GA08JT17-247
Trans JFET N-CH 1700V 8A SiC 3-Pin(3+Tab) TO-247AB
|
|
GeneSiC Semiconductor | JFETs | SiC | N | Single | 8000 | 48000 | 3 | TO-247AB | TO | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |
GA50JT12-247
Trans JFET N-CH 1200V 100A SiC 3-Pin(3+Tab) TO-247
|
|
GeneSiC Semiconductor | JFETs | SiC | N | Single | 100000 | 583000 | 3 | TO-247 | TO | Unknown | No | Yes | Unknown | Unknown | EAR99 | No |