FTDI Chip Microcontroladores y Procesadores
29 FTDI Chip Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Number of ADCs | SPI | Number of Timers | ADC Channels | ADC | PWM | Number of DACs | Display Type | USB | PC Card Interface | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Daughter Cards | Ethernet Speed | Type | Product Length - (mm) | Product Depth - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FT51AL-T
MCU 8-bit 8051 CISC 16KB 3.3V/5V 44-Pin LQFP Tray
|
|
FTDI Chip | Microcontrollers - MCUs | 48 | CISC | 8051 | 48 | 8 | 16KB | 8KB | 1 | 16 | 1 | 1 | 4 | 16 | 1 | 1 | 0 | 1 | 0 | 0 | Yes | 0 | Tray | I2C/SPI/UART/USB | 1 | 8 | 44 | LQFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
FT900L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 1 | Yes | 1 | 550 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 1 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
FT902L-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 0 | 1 | Tape and Reel | 550 | CAN/I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT903Q-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 0 | 0 | Yes | 1 | 550 | I2C/I2S/SPI/UART/USB | 1 | 10 | 2 | 10 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | 3A991a.2. | No |