FTDI Chip Microcontroladores y Procesadores
29 FTDI Chip Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | GPIO | SPI | Number of Timers | ADC Channels | ADC | PWM | Number of ADCs | Display Type | DAC Resolution - (bit) | ADC Resolution - (bit) | PC Card Interface | Number of DACs | Ethernet Speed | JTAG Support | UART | Audio Interfaces | CAN | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Operating Supply Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FT902Q-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | RISC | FT32 | 100 | Flash | 256KB | 100 | 2 | 256KB | 32 | CAN/I2C/I2S/SPI/UART/USB | 0 | 65 | 2 | 4 | 7 | 1 | 10 | 10 | 1 | 2 | 2 | 1 | 0 | Tape and Reel | 550 | 1 | 2 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT903Q-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | RISC | FT32 | 100 | Flash | 256KB | 100 | 2 | 256KB | 32 | I2C/I2S/SPI/UART/USB | 0 | 65 | 2 | 4 | 7 | 1 | 10 | 10 | 1 | 2 | 0 | 1 | 0 | Tape and Reel | 550 | 1 | 2 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT900Q-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | RISC | FT32 | 100 | Flash | 256KB | 100 | 2 | 256KB | 32 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 0 | 65 | 2 | 4 | 7 | 1 | 10 | 10 | 1 | 2 | 2 | 1 | 1 | Tape and Reel | 550 | 1 | 2 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| FT903Q-T MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP Tray |
|
FTDI Chip | Microcontrollers - MCUs | RISC | FT32 | 100 | Flash | 256KB | 100 | 1 | 64KB | 32 | Ethernet/I2C/I2S/SPI/UART/USB | 0 | Yes | 65 | 2 | 4 | 8 | 1 | 10 | 10 | 1 | 10Mbps/100Mbps | 1 | 0 | 1 | 1 | 1 | Tray | 550 | 2 | 2 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | 3A991a.2. | No |