FTDI Chip Microcontroladores y Procesadores
29 FTDI Chip Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | GPIO | Number of ADCs | SPI | Number of Timers | ADC Channels | ADC | PWM | Number of DACs | Display Type | USB | PC Card Interface | USART | JTAG Support | UART | Audio Interfaces | CAN | Ethernet | Programmability | I2S | Daughter Cards | Ethernet Speed | Type | Product Length - (mm) | Product Depth - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FT908L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 80-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 42 | 1 | 2 | 4 | 4 | 1 | 2 | 0 | 2 | 0 | 0 | Yes | 0 | 550 | I2C/SPI/UART/USB | 1 | 10 | 2 | 10 | 80 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
FT900Q-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 1 | Yes | 1 | 550 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 1 | 10 | 2 | 10 | 100 | QFN EP | QFN | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
FT906L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 80-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 42 | 1 | 2 | 4 | 4 | 1 | 2 | 0 | 2 | 0 | 1 | Yes | 0 | 550 | Ethernet/I2C/SPI/UART/USB | 1 | 10 | 2 | 10 | 80 | LQFP | QFP | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
MM2040EV
RP2040 Microcontroller Adapter Board 2MB Flash
|
|
FTDI Chip | Placas y kits de desarrollo del sistema integrado | RP2040 | Microcontroller | Flash | 2MB | 26 | 1 | 2 | LCD | 1 | micro SD | No | 1 | No | Yes | Adapter Board | Box | 2 | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
MM900EV3A
FT900 Microcontroller Development Board 0.032768MHz/12MHz CPU 64KB RAM 256KB/256KB Flash
|
|
FTDI Chip | Placas y kits de desarrollo del sistema integrado | FT900 | 0.032768/12 | Microcontroller | Flash | 256KB/256KB | 64KB | 32 | 3 | LCD | 2 | micro SD | No | Yes | 1 | Yes | Development Board | 100 | 55 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
MM900EV1B
Development Module for FT90X Revision C Microcontroller Family
|
|
FTDI Chip | Placas y kits de desarrollo del sistema integrado | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FT907Q-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 76-Pin QFN EP Tray
|
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 42 | 1 | 2 | 4 | 4 | 1 | 2 | 0 | 2 | 2 | 0 | Yes | 0 | Tray | 550 | CAN/I2C/SPI/UART/USB | 1 | 10 | 2 | 10 | 76 | QFN EP | QFN | EAR99 | No | ||||||||||||||||||||||||
FT900L-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 1 | 1 | Tape and Reel | 550 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | LQFP | QFP | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
NERO-LP1
Arduino UNO Compatible Board Based on the FTDI FT231X USB UART Delivers 5V at a Full 1A Without Overheating, Long shield Pins
|
|
FTDI Chip | Placas y kits de desarrollo del sistema integrado | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MM900EV2A FT900 Microcontroller Development Board 0.032768MHz/12MHz CPU 64KB RAM 256KB/256KB Flash |
|
FTDI Chip | Placas y kits de desarrollo del sistema integrado | FT900 | 0.032768/12 | Microcontroller | Flash | 256KB/256KB | 64KB | 32 | 3 | LCD | 2 | micro SD | No | Yes | 1 | Yes | Development Board | 100 | 55 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
| VNCLO-PSU-USA VINCO +9V/1A PSU ( OPTIONAL ) - USA |
|
FTDI Chip | Placas y kits de desarrollo del sistema integrado | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
FT900L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 1 | Yes | 1 | 550 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 1 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
FT902L-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 0 | 1 | Tape and Reel | 550 | CAN/I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT903Q-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 0 | 0 | Yes | 1 | 550 | I2C/I2S/SPI/UART/USB | 1 | 10 | 2 | 10 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | 3A991a.2. | No | ||||||||||||||||||||
FT900Q-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 1 | 1 | Tape and Reel | 550 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 1 | 10 | 2 | 10 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT901L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 0 | 1 | Yes | 1 | 550 | Ethernet/I2C/I2S/SPI/UART/USB | 1 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
FT903L-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 0 | 0 | 1 | Tape and Reel | 550 | I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT903L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 0 | 0 | 1 | 550 | I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
FT906L-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 80-Pin LQFP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 42 | 1 | 2 | 4 | 4 | 1 | 2 | 0 | 2 | 0 | 1 | Yes | 0 | Tape and Reel | 550 | Ethernet/I2C/SPI/UART/USB | 1 | 10 | 2 | 10 | 80 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| FT900Q-T MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP Tray |
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 64KB | 1 | 65 | 1 | 2 | 4 | 8 | 1 | 1 | 0 | 1 | 0 | 1 | Yes | 1 | 10Mbps/100Mbps | Tray | 550 | Ethernet/I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | 3A991.a.2 | No | ||||||||||||||||||
FT903Q-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 0 | 0 | 1 | Tape and Reel | 550 | I2C/I2S/SPI/UART/USB | 1 | 10 | 2 | 10 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT908L-C-R
MCU 32-bit FT32 RISC 256KB Flash 3.3V 80-Pin LQFP T/R
|
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 42 | 1 | 2 | 4 | 4 | 1 | 2 | 0 | 2 | 0 | 0 | Yes | 0 | Tape and Reel | 550 | I2C/SPI/UART/USB | 1 | 10 | 2 | 10 | 80 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
FT51AL-T
MCU 8-bit 8051 CISC 16KB 3.3V/5V 44-Pin LQFP Tray
|
|
FTDI Chip | Microcontrollers - MCUs | 48 | CISC | 8051 | 48 | 8 | 16KB | 8KB | 1 | 16 | 1 | 1 | 4 | 16 | 1 | 1 | 0 | 1 | 0 | 0 | Yes | 0 | Tray | I2C/SPI/UART/USB | 1 | 8 | 44 | LQFP | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
| FT903Q-T MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP Tray |
|
FTDI Chip | Microcontrollers - MCUs | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 64KB | 1 | 65 | 1 | 2 | 4 | 8 | 1 | 1 | 0 | 1 | 0 | 1 | Yes | 1 | 10Mbps/100Mbps | Tray | 550 | Ethernet/I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | QFN EP | QFN | No | Unknown | Unknown | Unknown | 3A991a.2. | No | ||||||||||||||||||
FT902L-C-T
MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin LQFP
|
|
FTDI Chip | Microcontrollers - MCUs | FT90X | 100 | RISC | FT32 | 100 | 32 | Flash | 256KB | 256KB | 65 | 1 | 2 | 4 | 7 | 1 | 2 | 0 | 2 | 2 | 0 | 1 | 550 | CAN/I2C/I2S/SPI/UART/USB | 2 | 10 | 2 | 10 | 100 | LQFP | QFP | No | Unknown | Unknown | Unknown | EAR99 | No |